Filter Your Search
1 - 10 of 654 results
|
ELR2R2M50B5X11T35
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 2.2 µF | 50 V | 22 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||
|
ELR220K25A5X11T1
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 22 µF | 25 V | 63 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||
|
ELR221K35BA10X16TA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 220 µF | 35 V | 330 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15.4 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||
|
ELR221K50R10X21T3
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 220 µF | 50 V | 380 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||
|
ELR221M25BA10X13TA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 220 µF | 25 V | 253 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||
|
ELR220K35B5X11T1
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 22 µF | 35 V | 68 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||
|
ELR221K50R10X21TA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 220 µF | 50 V | 380 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | ||||||||
|
ELR221K50A10X21T2
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 220 µF | 50 V | 380 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||
|
ELR2R2K50BA5X11T35
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 2.2 µF | 50 V | 22 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||
|
ELR221M16
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 220 µF | 16 V | 237 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | NOT SPECIFIED | 3.5 mm | 8 mm | 12 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.20 |