Filter Your Search
1 - 10 of 654 results
|
ELR221M25A10X13T3
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 220 µF | 25 V | 253 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
ELR220K25R5X11T2
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 22 µF | 25 V | 63 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
ELR221M0JR6.3X11T3
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 220 µF | 6.3 V | 180 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.24 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
ELR2Z0101
Amphenol Corporation
|
Check for Price | Yes | Active | SHIELDED | UL | 125 °C | -40 °C | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | 1.598 inch | 0.748 inch | 1.787 inch | RECEPTACLE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | MALE | NOT SPECIFIED | RND PIN-SKT | NO | NO | PLASTIC | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE AND PANEL | 1 | WATERPROOF | 70 A | CRIMP | 2 | 94V-0 | ||||||||||||||||||||
|
ELR221K50A10X21T2
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 220 µF | 50 V | 380 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
ELR220K50BA6.3X11T3
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 22 µF | 50 V | 75 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
ELR221M16R8X12T35
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 220 µF | 16 V | 237 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.04 µA | 0.17 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
ELR2R2K50BA5X11T3
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 2.2 µF | 50 V | 22 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
ELR2Y0210
Amphenol Corporation
|
Check for Price | Yes | Active | UL | 125 °C | -40 °C | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | 1.598 inch | 0.748 inch | 1.787 inch | RECEPTACLE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | MALE | NOT SPECIFIED | RND PIN-SKT | NO | NO | PLASTIC | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE AND PANEL | 1 | WATERPROOF | 70 A | CRIMP | 2 | 94V-0 | |||||||||||||||||||||
|
ELR220M50A6.3X11T2
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 22 µF | 50 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | NOT SPECIFIED | WIRE | HITANO ENTERPRISE CORP | , | compliant | EAR99 |