Filter Your Search
1 - 10 of 452 results
|
B43644C9337M060
TDK Epcos
|
Check for Price | Active | 330 µF | 400 V | 1.52 A | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | BULK | NO | TIN | 10 mm | SNAP-IN | 35 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | ||||||||
|
B43634C9477M002
TDK Corporation
|
Check for Price | Active | 470 µF | 400 V | 2.54 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | 85 °C | -25 °C | 3 | Snap-in | BULK | NO | SNAP-IN | 35 mm | 35 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
B43504C9277M002
TDK Corporation
|
Check for Price | Yes | Active | 270 µF | 400 V | 1.3 A | 20 % | 320 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0052 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | SNAP-IN | 35 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
B43514C9108M000
TDK Epcos
|
$28.4054 | Yes | Yes | Active | 1 mF | 400 V | 3.8 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43514 | 2.5076 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B43524-C9827-M
TDK Corporation
|
Check for Price | Yes | Active | 820 µF | 400 V | 3.1 A | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43524 | e3 | 105 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | FLAT | TDK CORP | , | compliant | |||||||||||||
|
B43304C9277M007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 270 µF | 400 V | 1.4 A | 20 % | 610 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | EAR99 | ||||||||||
|
B43644C9227M002
TDK Corporation
|
Check for Price | Yes | Active | 220 µF | 400 V | 1.12 A | 20 % | 410 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 3 | Snap-in | BULK | NO | TIN | SNAP-IN | 30 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
B43544C9397M080
TDK Corporation
|
Check for Price | Yes | Active | 390 µF | 400 V | 5.34 A | 20 % | 50 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43544 | B43544 | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 35 mm | 35 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
B43544C9337M080
TDK Corporation
|
Check for Price | Yes | Active | 330 µF | 400 V | 4.76 A | 20 % | 60 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43544 | B43544 | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 35 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
B43254C9187M007
TDK Corporation
|
Check for Price | Yes | Active | 180 µF | 400 V | 910 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Quick Connect | Ammo Pack | 30 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |