Filter Your Search
1 - 10 of 452 results
|
B43644C9227M000
TDK Epcos
|
$3.9039 | Active | 220 µF | 400 V | 1.12 A | 20 % | 410 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | BULK | NO | TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||||||
|
B43254C9337M000
TDK Epcos
|
$4.5753 | Yes | Yes | Active | 330 µF | 400 V | 1.33 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0899 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 35 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
B43504C9337M000
TDK Epcos
|
$4.5929 | Yes | Yes | Active | 330 µF | 400 V | 1.49 A | 20 % | 270 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1562 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 25 mm | 55 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||
|
B43644C9337M000
TDK Epcos
|
$4.7032 | Active | 330 µF | 400 V | 1.52 A | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | BULK | NO | TIN | 10 mm | SNAP-IN | 35 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | ||||||||
|
B43504C9227M000
TDK Epcos
|
$5.3209 | Yes | Yes | Active | 220 µF | 400 V | 1.2 A | 20 % | 400 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43504 | 871.48 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | EAR99 | TDK | |||||||
|
B43644C9277M000
TDK Epcos
|
$5.3239 | Active | 270 µF | 400 V | 1.28 A | 20 % | 340 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | BULK | NO | TIN | SNAP-IN | 30 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | ||||||||
|
B43644C9397M000
TDK Epcos
|
$5.3673 | Active | 390 µF | 400 V | 1.67 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | BULK | NO | TIN | SNAP-IN | 35 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | ||||||||
|
B43644C9397M062
TDK Epcos
|
$5.4526 | Active | 390 µF | 400 V | 1.67 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 3 | Snap-in | CARDBOARD | NO | TIN | SNAP-IN | 35 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | ||||||||
|
B43504C9227M007
TDK Epcos
|
$5.7160 | Yes | Yes | Active | 220 µF | 400 V | 1.2 A | 20 % | 400 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43504 | 871.48 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | EAR99 | ||||||||
|
B43504C9227M002
TDK Epcos
|
$5.7160 | Yes | Yes | Active | 220 µF | 400 V | 1.2 A | 20 % | 400 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43504 | 871.48 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | EAR99 |