Filter Your Search
1 - 10 of 3,276 results
|
ELXZ160ETD470MEB5C
United Chemi-Con Inc
|
Check for Price | Transferred | 47 µF | 16 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ELXZ(16V) | 105 °C | -55 °C | 2 | Radial | TR | 2 mm | 5 mm | 11.5 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
ELXZ160ETE392MM20S
United Chemi-Con Inc
|
Check for Price | Transferred | 3.9 mF | 16 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ELXZ(16V) | 105 °C | -55 °C | 2 | Radial | TR | 7.5 mm | 18 mm | 20 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
ELXZ100ELL681MH15C
United Chemi-Con Inc
|
Check for Price | Transferred | 680 µF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ELXZ(10V) | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 15 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
ELXZ100ETD101MEB5C
United Chemi-Con Inc
|
Check for Price | Transferred | 100 µF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ELXZ(10V) | 105 °C | -55 °C | 2 | Radial | TR | 2 mm | 5 mm | 11.5 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
ELXZ100EMC562MM20S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 5.6 mF | 10 V | 2.49 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXZ | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||
|
ELXZ160ETD102MJ20M
United Chemi-Con Inc
|
Check for Price | Transferred | 1 mF | 16 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ELXZ(16V) | 105 °C | -55 °C | 2 | Radial | TR | 5 mm | 10 mm | 20 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
ELXZ160EFC561MH20D
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 560 µF | 16 V | 810 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXZ | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 20 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||
|
ELXZ100EMC472MK35S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 4.7 mF | 10 V | 2.51 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXZ | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 35 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||
|
ELXZ100EC5123MM40S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 12 mF | 10 V | 3.8 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXZ | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||
|
ELXZ100ELL123MM40D
United Chemi-Con Inc
|
Check for Price | Transferred | 12 mF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ELXZ(10V) | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |