Filter Your Search
1 - 10 of 3,276 results
|
ELXZ100ELL101MEB5D
United Chemi-Con Inc
|
$0.1285 | Yes | Yes | Transferred | 100 µF | 10 V | 175 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXZ | 105 °C | -55 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11.5 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||
|
ELXZ160ELL101MFB5D
United Chemi-Con Inc
|
$0.1367 | Yes | Yes | Transferred | 100 µF | 16 V | 290 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXZ | e6 | 105 °C | -55 °C | 2 | Radial | Bulk | Tin/Bismuth (Sn/Bi) | 2.5 mm | 6.3 mm | 11.5 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | , | ||
|
ELXZ100ELL331MF15D
United Chemi-Con Inc
|
$0.1509 | Yes | Yes | Transferred | 330 µF | 10 V | 400 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXZ | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 15 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | , | ||||
|
ELXZ100ELL221MFB5D
United Chemi-Con Inc
|
$0.1533 | Yes | Yes | Transferred | 220 µF | 10 V | 290 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXZ | e6 | 105 °C | -55 °C | 2 | Radial | Bulk | Tin/Bismuth (Sn/Bi) | 2.5 mm | 6.3 mm | 11.5 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||
|
ELXZ160ELL221MF15D
United Chemi-Con Inc
|
$0.1842 | Yes | Yes | Transferred | 220 µF | 16 V | 400 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXZ | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 15 mm | UNITED CHEMI-CON INC | compliant | |||||||
|
ELXZ100ELL471MH12D
United Chemi-Con Inc
|
$0.1851 | Yes | Yes | Transferred | 470 µF | 10 V | 555 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXZ | e6 | 105 °C | -55 °C | 2 | Radial | Bulk | Tin/Bismuth (Sn/Bi) | 3.5 mm | 8 mm | 12 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||
|
ELXZ160ELL331MH12D
United Chemi-Con Inc
|
$0.1998 | Yes | Yes | Transferred | 330 µF | 16 V | 555 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXZ | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 12 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||
|
ELXZ160ETD471MJC5S
United Chemi-Con Inc
|
$0.2053 | Yes | Yes | Transferred | 470 µF | 16 V | 760 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXZ | 105 °C | -55 °C | 2 | Radial | Tape | 5 mm | 10 mm | 12.5 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||
|
ELXZ100ELL102MH20D
United Chemi-Con Inc
|
$0.2200 | Yes | Yes | Transferred | 1 mF | 10 V | 810 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXZ | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 20 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | , | ||||
|
ELXZ160ELL471MH15D
United Chemi-Con Inc
|
$0.2213 | Yes | Yes | Transferred | 470 µF | 16 V | 730 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXZ | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 15 mm | UNITED CHEMI-CON INC | compliant |