Filter Your Search
1 - 10 of 78 results
|
RZ7R5VH1652U25.4X91LL
Chemi-Con
|
Check for Price | Obsolete | 16.5 mF | 7.5 V | 7.4 A | 75 % | 18 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 175.8 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VG1652U25.4X91LL
Chemi-Con
|
Check for Price | Obsolete | 16.5 mF | 7.5 V | 7.4 A | 75 % | 18 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VG | 175.8 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VG1352U25.4X81LL
Chemi-Con
|
Check for Price | Obsolete | 13.5 mF | 7.5 V | 6.3 A | 75 % | 21 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VG | 159 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VH1352U25.4X81LL
Chemi-Con
|
Check for Price | Obsolete | 13.5 mF | 7.5 V | 6.3 A | 75 % | 21 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 159 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VG113U25.4X64LL
Chemi-Con
|
Check for Price | Obsolete | 11 mF | 7.5 V | 5.3 A | 75 % | 25 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VG | 143.6 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VH113U25.4X64LL
Chemi-Con
|
Check for Price | Obsolete | 11 mF | 7.5 V | 5.3 A | 75 % | 25 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 143.6 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VH103U22X81LL
Chemi-Con
|
Check for Price | Obsolete | 10 mF | 7.5 V | 6.6 A | 75 % | 24 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 136.9 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VG103U25.4X64LL
Chemi-Con
|
Check for Price | Obsolete | 10 mF | 7.5 V | 7.3 A | 75 % | 20 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VG | 136.9 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VH103U25.4X64LL
Chemi-Con
|
Check for Price | Obsolete | 10 mF | 7.5 V | 7.3 A | 75 % | 20 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 136.9 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VG103U22X81LL
Chemi-Con
|
Check for Price | Obsolete | 10 mF | 7.5 V | 6.6 A | 75 % | 24 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VG | 136.9 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |