Filter Your Search
1 - 10 of 78 results
|
RZ75VG271U19X41LL
Chemi-Con
|
Check for Price | Obsolete | 270 µF | 75 V | 1.5 A | 75 % | 236 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VG | 142.3 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VG412U22X41LL
Chemi-Con
|
Check for Price | Obsolete | 4.1 mF | 7.5 V | 2.9 A | 75 % | 63 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VG | 87.67 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VG332U19X51LL
Chemi-Con
|
Check for Price | Obsolete | 3.3 mF | 7.5 V | 3.7 A | 75 % | 45 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VG | 78.66 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VG1352U25.4X81LL
Chemi-Con
|
Check for Price | Obsolete | 13.5 mF | 7.5 V | 6.3 A | 75 % | 21 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VG | 159 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ75VH271U22X31LL
Chemi-Con
|
Check for Price | Obsolete | 270 µF | 75 V | 1.4 A | 75 % | 246 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 142.3 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VH822U22X64LL
Chemi-Con
|
Check for Price | Obsolete | 8.2 mF | 7.5 V | 5.5 A | 75 % | 29 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 123.9 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VH222U19X41LL
Chemi-Con
|
Check for Price | Obsolete | 2.2 mF | 7.5 V | 2.8 A | 75 % | 67 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 64.22 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VH182U19X31LL
Chemi-Con
|
Check for Price | Obsolete | 1.8 mF | 7.5 V | 1.9 A | 75 % | 125 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VH | 58.09 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ7R5VG472U25.4X41LL
Chemi-Con
|
Check for Price | Obsolete | 4.7 mF | 7.5 V | 4.1 A | 75 % | 37 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VG | 93.87 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
RZ75VG271U22X31LL
Chemi-Con
|
Check for Price | Obsolete | 270 µF | 75 V | 1.4 A | 75 % | 246 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RZ-VG | 142.3 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |