Filter Your Search
1 - 10 of 78 results
|
U2K110CG100FB-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | 2 | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | 640 µm | WRAPAROUND | 1.37 mm | 600 µm | 1 mm | TAIYO YUDEN CO LTD | CHIP, | unknown | EAR99 | 8532.25.00.45 | |||
|
U2K110CG470KB-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 47 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | 2 | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | 640 µm | WRAPAROUND | 1.37 mm | 600 µm | 1 mm | TAIYO YUDEN CO LTD | CHIP, | unknown | EAR99 | 8532.25.00.45 | |||
|
U2K110BJ102MB-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 1 nF | 50 V | 20 % | X5R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | 85 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | 640 µm | WRAPAROUND | 1.37 mm | 600 µm | 1 mm | TAIYO YUDEN CO LTD | CHIP, | unknown | EAR99 | 8532.25.00.45 | ||||
|
U2K110BJ102MB-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 1 nF | 50 V | 20 % | X5R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | 85 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | YES | 640 µm | WRAPAROUND | 1.37 mm | 600 µm | 1 mm | TAIYO YUDEN CO LTD | CHIP, | unknown | EAR99 | 8532.25.00.45 | ||||
|
U2K110BJ222KB-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 2.2 nF | 50 V | 10 % | X5R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | 85 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | 640 µm | WRAPAROUND | 1.37 mm | 600 µm | 1 mm | TAIYO YUDEN CO LTD | CHIP, | unknown | EAR99 | 8532.25.00.45 | ||||
|
U2K110CH101KB-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 100 pF | 50 V | 10 % | C0H | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | YES | 640 µm | WRAPAROUND | 1.37 mm | 600 µm | 1 mm | TAIYO YUDEN CO LTD | CHIP, | unknown | EAR99 | 8532.25.00.45 | TAIYO YUDEN | |||
|
U2K110CH120KB-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 12 pF | 50 V | 10 % | C0H | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | 640 µm | WRAPAROUND | 1.37 mm | 600 µm | 1 mm | TAIYO YUDEN CO LTD | CHIP, | unknown | EAR99 | 8532.25.00.45 | ||||
|
U2K110BJ222MB-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 2.2 nF | 50 V | 20 % | X5R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | 85 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | 640 µm | WRAPAROUND | 1.37 mm | 600 µm | 1 mm | TAIYO YUDEN CO LTD | CHIP, | unknown | EAR99 | 8532.25.00.45 | ||||
|
U2K110CH150KB-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 15 pF | 50 V | 10 % | C0H | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, 7 INCH | YES | 640 µm | WRAPAROUND | 1.37 mm | 600 µm | 1 mm | TAIYO YUDEN CO LTD | CHIP, | unknown | EAR99 | 8532.25.00.45 | ||||
|
U2K110CH150KB-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 15 pF | 50 V | 10 % | C0H | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | YES | 640 µm | WRAPAROUND | 1.37 mm | 600 µm | 1 mm | TAIYO YUDEN CO LTD | CHIP, | unknown | EAR99 | 8532.25.00.45 | TAIYO YUDEN |