Filter Your Search
1 - 10 of 1,326 results
|
UMK105TK010BW
TAIYO YUDEN
|
Check for Price | Yes | Active | 1 pF | 50 V | 10 % | 0402 | TK | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | -470ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | , 0402 | unknown | EAR99 | ||||||||||||
|
GRM0334T1E2R0CD01C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 2 pF | 25 V | 12.5 % | 0201 | TK | 12.5 % | CERAMIC | CERAMIC CAPACITOR | GRM | -470ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | SMT | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | ||||||||||
|
GRM1884T2A1R0CD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 pF | 100 V | 25 % | 0603 | TK | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
GRM3164T1HR75BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.75 pF | 50 V | 13.33 % | 1206 | TK | 13.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | unknown | EAR99 | 8532.24.00.20 | ||||||
|
GRM1884T2A1R7CD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.7 pF | 100 V | 14.71 % | 0603 | TK | 14.71 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
GRM0334T1HR60BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.6 pF | 50 V | 16.67 % | 0201 | TK | 16.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
GRM3194T2AR70BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.7 pF | 100 V | 14.29 % | 1206 | TK | 14.29 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
EMK105TK070FW-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 7 pF | 16 V | 1 % | 0402 | TK | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | M | -470+/-250ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
GRM3194T2AR68BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.68 pF | 100 V | 14.71 % | 1206 | TK | 14.71 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
GRM0334T1E2R0CD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2 pF | 25 V | 12.5 % | 0201 | TK | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-250ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 |