Filter Your Search
1 - 10 of 1,194 results
|
EMK105TK060JW-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 6 pF | 16 V | 5 % | 0402 | TK | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | M | -470+/-250ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
GRM1884T2A1R4CD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.4 pF | 100 V | 17.86 % | 0603 | TK | 17.86 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM0334T1E1R5WD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.5 pF | 25 V | 3.33 % | 0201 | TK | 3.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM1884T1H1R9BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.9 pF | 50 V | 5.26 % | 0603 | TK | 5.26 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM3194T2A2R0BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2 pF | 100 V | 5 % | 1206 | TK | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM3164T1HR91BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.91 pF | 50 V | 10.99 % | 1206 | TK | 10.99 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | unknown | EAR99 | 8532.24.00.20 | |||
|
GRM0334T1ER70BD01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.7 pF | 25 V | 14.29 % | 0201 | TK | 14.29 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM3164T1H1R2CD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.2 pF | 50 V | 20.83 % | 1206 | TK | 20.83 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | unknown | EAR99 | 8532.24.00.20 | |||
|
GRM3194T2AR80BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.8 pF | 100 V | 12.5 % | 1206 | TK | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM0334T1HR60BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.6 pF | 50 V | 16.67 % | 0201 | TK | 16.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -470+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 |