Filter Your Search
41 - 50 of 1,208,318 results
|
2020B682K250NHW
Knowles Capacitors
|
Check for Price | No | Active | 6.8 nF | 25 V | 10 % | 2020 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||
|
2020B822J250YHT
Knowles Capacitors
|
Check for Price | No | Active | 8.2 nF | 25 V | 5 % | 2020 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||
|
2020B102J302CHM
Knowles Capacitors
|
Check for Price | Yes | Active | 1 nF | 3 kV | 5 % | 2020 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||
|
2020B132J302NHW
Knowles Capacitors
|
Check for Price | Yes | Active | 1.3 nF | 3 kV | 5 % | 2020 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||
|
2020B332K401YHT
Knowles Capacitors
|
Check for Price | No | Active | 3.3 nF | 400 V | 10 % | 2020 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||
|
2020B393M801STM
Knowles Capacitors
|
Check for Price | No | Active | 39 nF | 800 V | 20 % | 2020 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Silver (Ag) | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||||||
|
2020B135M160PHT-HB
Knowles Capacitors
|
Check for Price | No | Active | 1.3 µF | 16 V | 20 % | 2020 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||||
|
2020B162P160PH-HS
Knowles Capacitors
|
Check for Price | No | Active | 1.6 nF | 16 V | 100 % | 2020 | X7R | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||||||||
|
2020B244Z160YH-HS
Knowles Capacitors
|
Check for Price | No | Active | 240 nF | 16 V | 80 % | 2020 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||||||
|
2020B754M250YHT-HB
Knowles Capacitors
|
Check for Price | No | Active | 750 nF | 25 V | 20 % | 2020 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 |