Filter Your Search
41 - 50 of 214,951 results
|
0805P560C500SNT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 56 pF | 50 V | 0.4464 % | 0804 | N1500 | 0.4464 % | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 | |||||||
|
1206P152B500PT-
Capax Technologies Inc
|
Check for Price | Yes | Active | 1.5 nF | 50 V | 0.0067 % | 1206 | N1500 | 0.0067 % | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | |||||||
|
1206P431C500SNT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 430 pF | 50 V | 0.0581 % | 1206 | N1500 | 0.0581 % | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | |||||||
|
HV04G4153JAJ650
Kyocera AVX Components
|
Check for Price | No | Active | 15 nF | 2 kV | 5 % | 4440 | N1500 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 18.532 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | ||||
|
HV04A4133KAL240
Kyocera AVX Components
|
Check for Price | No | Active | 13 nF | 1 kV | 10 % | 4440 | N1500 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 8.132 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | ||||
|
HV01A4224KAN360
Kyocera AVX Components
|
Check for Price | No | Active | 220 nF | 1 kV | 10 % | N1500 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.801 mm | 10.5 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
HV01H4223KAL360
Kyocera AVX Components
|
Check for Price | No | Active | 22 nF | 3 kV | 10 % | N1500 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 11.182 mm | 10.5 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
HV02H4202MAN360
Kyocera AVX Components
|
Check for Price | No | Active | 2 nF | 3 kV | 20 % | N1500 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.801 mm | 20.3 mm | 40.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
HV02K4563MAN650
Kyocera AVX Components
|
Check for Price | No | Active | 56 nF | 5 kV | 20 % | N1500 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 18.151 mm | 20.3 mm | 40.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
0603P131C500PT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 130 pF | 50 V | 0.1923 % | 0603 | N1500 | 0.1923 % | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 |