Parametric results for: 南京信息工程大学2020高水平运动员证定制作办理++V:【510730800】 under Ceramic Capacitors

Filter Your Search

31 - 40 of 1,208,318 results

|
-
-
-
-
-
-
-
-
-
-
-
Size Code: 2020
Select parts from the table below to compare.
Compare
Compare
2020N201M302PH-HK
Knowles Capacitors
Check for Price Yes Active 200 pF 3 kV 20 % 2020 C0G 20 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-38534 125 °C -55 °C 2 SMT Bulk 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B561K202S
KEMET Corporation
Check for Price No Active 560 pF 2 kV 10 % 2020 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 SMT WAFFLE TRAY YES Silver (Ag) WRAPAROUND 3.55 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , 2020 not_compliant EAR99 8532.24.00.20
2020N273F250DHT-HK
Knowles Capacitors
Check for Price No Active 27 nF 25 V 1 % 2020 C0G 1 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-38534 125 °C -55 °C 2 SMT TR Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020N332M250YHW-HK
Knowles Capacitors
Check for Price No Active 3.3 nF 25 V 20 % 2020 C0G 20 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-38534 125 °C -55 °C 2 SMT Waffle Pack Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020N361G102DHT-HK
Knowles Capacitors
Check for Price No Active 360 pF 1 kV 2 % 2020 C0G 2 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-38534 125 °C -55 °C 2 SMT TR Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020B622P202VWM
Knowles Capacitors
Check for Price Yes Active 6.2 nF 2 kV 100 % 2020 X7R Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT Waffle Pack Tin/Lead (Sn90Pb10) 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N361P152VTM
Knowles Capacitors
Check for Price Yes Active 360 pF 1.5 kV 100 % 2020 C0G Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR Silver (Ag) 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N221J101VTM
Knowles Capacitors
Check for Price No Active 220 pF 100 V 5 % 2020 C0G 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N300P201YTM
Knowles Capacitors
Check for Price No Active 30 pF 200 V 100 % 2020 C0G Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020N301P101NWM
Knowles Capacitors
Check for Price No Active 300 pF 100 V 100 % 2020 C0G Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Waffle Pack Matte Tin (Sn) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99