Filter Your Search
1 - 10 of 214,951 results
|
HV02A4151MAZ240
Kyocera AVX Components
|
Check for Price | No | Active | 150 pF | 1 kV | 20 % | N1500 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 9.148 mm | 20.3 mm | 40.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
HV01H4103KAZ480
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 3 kV | 10 % | N1500 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 15.248 mm | 10.5 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
HV01H4241KAZ360
Kyocera AVX Components
|
Check for Price | No | Active | 240 pF | 3 kV | 10 % | N1500 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 12.198 mm | 10.5 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
HV01H4561KAZ650
Kyocera AVX Components
|
Check for Price | No | Active | 560 pF | 3 kV | 10 % | N1500 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 19.548 mm | 10.5 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
HV01K4512JAZ650
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 nF | 5 kV | 5 % | N1500 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 19.548 mm | 10.5 mm | 54.9 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
HV04A4822KAZ360
Kyocera AVX Components
|
Check for Price | No | Active | 8.2 nF | 1 kV | 10 % | 4440 | N1500 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 12.198 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | |||
|
HV04H4361JAJ360
Kyocera AVX Components
|
Check for Price | No | Active | 360 pF | 3 kV | 5 % | 4440 | N1500 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 11.182 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | |||
|
HV04H4911JAJ360
Kyocera AVX Components
|
Check for Price | No | Active | 910 pF | 3 kV | 5 % | 4440 | N1500 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 11.182 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | |||
|
HV04J4272KAZ240
Kyocera AVX Components
|
Check for Price | No | Active | 2.7 nF | 4 kV | 10 % | 4440 | N1500 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 9.148 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | |||
|
HV03A4363MAP650
Kyocera AVX Components
|
Check for Price | No | Active | 36 nF | 1 kV | 20 % | N1500 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 20.945 mm | 10.5 mm | 28.2 mm | AVX CORP | , | not_compliant | EAR99 |