Filter Your Search
1 - 10 of 233,261 results
|
D10BC3R6B5TAD
Knowles Capacitors
|
Check for Price | Yes | Active | 3.6 pF | 50 V | 2.7778 % | 0101 | BC | 2.7778 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||
|
D10BC3R6M5SYE
Knowles Capacitors
|
Check for Price | Yes | Active | 3.6 pF | 50 V | 20 % | 0101 | BC | 20 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||
|
D10BC3R6A5PET
Knowles Capacitors
|
Check for Price | Yes | Active | 3.6 pF | 50 V | 1.3889 % | 0101 | BC | 1.3889 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D10BC3R6D5LET
Knowles Capacitors
|
Check for Price | Yes | Active | 3.6 pF | 50 V | 13.8889 % | 0101 | BC | 13.8889 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Non-Specified | TR | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||
|
D10BC3R6J5TDE
Knowles Capacitors
|
Check for Price | Yes | Active | 3.6 pF | 50 V | 5 % | 0101 | BC | 5 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||
|
D10BC3R6M5PBT
Knowles Capacitors
|
Check for Price | Yes | Active | 3.6 pF | 50 V | 20 % | 0101 | BC | 20 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D10BC3R6F5MYT
Knowles Capacitors
|
Check for Price | Yes | Active | 3.6 pF | 50 V | 1 % | 0101 | BC | 1 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D10BC3R6M5AXD
Knowles Capacitors
|
Check for Price | Yes | Active | 3.6 pF | 50 V | 20 % | 0101 | BC | 20 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||
|
D10BC3R6L5ABD
Knowles Capacitors
|
Check for Price | Yes | Active | 3.6 pF | 50 V | 15 % | 0101 | BC | 15 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||
|
D10BC3R6D5LEE
Knowles Capacitors
|
Check for Price | Yes | Active | 3.6 pF | 50 V | 13.8889 % | 0101 | BC | 13.8889 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Non-Specified | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 |