Filter Your Search
1 - 10 of 233,261 results
|
D25BC430G5SAT
Knowles Capacitors
|
Check for Price | Yes | Active | 43 pF | 50 V | 2 % | 0302 | BC | 2 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | TR | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||||||||||
|
D25BC470F5SXT
Knowles Capacitors
|
Check for Price | Yes | Active | 47 pF | 50 V | 1 % | 0302 | BC | 1 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | TR | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||||||||||
|
D15BC180K5PB
Knowles Capacitors
|
Check for Price | Yes | Active | 18 pF | 50 V | 10 % | 0202 | BC | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | 8532.23.00.20 | |||||||
|
D50BC750K1AE
Knowles Capacitors
|
Check for Price | Yes | Active | 75 pF | 100 V | 10 % | 0605 | BC | 10 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||||||||||
|
D12BC5R1B5TED
Knowles Capacitors
|
Check for Price | Yes | Active | 5.1 pF | 50 V | 1.9608 % | 0101 | BC | 1.9608 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||
|
D15BC160L5MB
Knowles Capacitors
|
Check for Price | Yes | Active | 16 pF | 50 V | 15 % | 0201 | BC | 15 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||||||||
|
D25BC160G1MED
Knowles Capacitors
|
Check for Price | Yes | Active | 16 pF | 100 V | 2 % | 0302 | BC | 2 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||||||||||
|
D25BC240G5PED
Knowles Capacitors
|
Check for Price | Yes | Active | 24 pF | 50 V | 2 % | 0302 | BC | 2 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||||||||||
|
D25BC270F5TYD
Knowles Capacitors
|
Check for Price | Yes | Active | 27 pF | 50 V | 1 % | 0302 | BC | 1 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||||||||||
|
D90BC151F1TEE
Knowles Capacitors
|
Check for Price | Yes | Active | 150 pF | 100 V | 1 % | 1009 | BC | 1 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 |