Filter Your Search
41 - 50 of 1,208,318 results
|
2020B183K102YH-HS
Knowles Capacitors
|
Check for Price | No | Active | 18 nF | 1 kV | 10 % | 2020 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||
|
2020B222K152DH-HB
Knowles Capacitors
|
Check for Price | No | Active | 2.2 nF | 1.5 kV | 10 % | 2020 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||
|
2020N122F160YHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 1.2 nF | 16 V | 1 % | 2020 | C0G | 1 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||
|
2020N431J160DHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 430 pF | 16 V | 5 % | 2020 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||
|
2020N472G160YH-HK
Knowles Capacitors
|
Check for Price | No | Active | 4.7 nF | 16 V | 2 % | 2020 | C0G | 2 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||
|
2020N513F250PHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 51 nF | 25 V | 1 % | 2020 | C0G | 1 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||
|
2020N622M250DHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 6.2 nF | 25 V | 20 % | 2020 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||
|
2020N333G500YHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 33 nF | 50 V | 2 % | 2020 | C0G | 2 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||
|
2020N622Z101YHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 6.2 nF | 100 V | 80 % | 2020 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||
|
2020N272F501YHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 2.7 nF | 500 V | 1 % | 2020 | C0G | 1 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 |