Filter Your Search
11 - 20 of 1,208,318 results
|
MC2020X152JP102
Arco Electronics
|
Check for Price | No | Contact Manufacturer | 1.5 nF | 1 kV | 5 % | 2020 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | MC(HIGHVOLTAGE) | MC (HIGH VOLTAGE) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | 3.18 mm | 5.08 mm | 5.08 mm | ARCO ELECTRONICS | , 2020 | unknown | EAR99 | ||||||
|
2020B333J160YHT-HB
Knowles Capacitors
|
Check for Price | No | Active | 33 nF | 16 V | 5 % | 2020 | X7R | 5 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | |||||
|
2020B153J301DHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 15 nF | 300 V | 5 % | 2020 | X7R | 5 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | |||||
|
2020N162K201DHW-HB
Knowles Capacitors
|
Check for Price | No | Active | 1.6 nF | 200 V | 10 % | 2020 | C0G | 10 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | |||||
|
2020N181M251YHW-HB
Knowles Capacitors
|
Check for Price | No | Active | 180 pF | 250 V | 20 % | 2020 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | |||||
|
2020N113P251DHW-HB
Knowles Capacitors
|
Check for Price | No | Active | 11 nF | 250 V | 100 % | 2020 | C0G | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||||||
|
2020N362Z160DHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 3.6 nF | 16 V | 80 % | 2020 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | |||||
|
2020N433M500DHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 43 nF | 50 V | 20 % | 2020 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | |||||
|
2020N560P500DH-HK
Knowles Capacitors
|
Check for Price | No | Active | 56 pF | 50 V | 100 % | 2020 | C0G | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||||||
|
2020N272M101YH-HK
Knowles Capacitors
|
Check for Price | No | Active | 2.7 nF | 100 V | 20 % | 2020 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 |