Filter Your Search
31 - 40 of 1,208,318 results
|
SK017C242ZAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.4 nF | 500 V | 80 % | 2020 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | compliant | EAR99 | 8532.24.00.60 | |||
|
2020B473P250DHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 47 nF | 25 V | 100 % | 2020 | X7R | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | |||||||||||
|
2020B222J500YHW-HB
Knowles Capacitors
|
Check for Price | No | Active | 2.2 nF | 50 V | 5 % | 2020 | X7R | 5 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||||||||||
|
2020B562M500YH-HK
Knowles Capacitors
|
Check for Price | No | Active | 5.6 nF | 50 V | 20 % | 2020 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||||||||||
|
2020B824J500YHW-HS
Knowles Capacitors
|
Check for Price | No | Active | 820 nF | 50 V | 5 % | 2020 | X7R | 5 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||||||||||
|
2020B563M201DH-HB
Knowles Capacitors
|
Check for Price | No | Active | 56 nF | 200 V | 20 % | 2020 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||||||||||
|
2020B104M201YHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 100 nF | 200 V | 20 % | 2020 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||||||||||
|
2020B244M201YHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 240 nF | 200 V | 20 % | 2020 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||||||||||
|
2020B512Z201PH-HS
Knowles Capacitors
|
Check for Price | No | Active | 5.1 nF | 200 V | 80 % | 2020 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||||||||
|
2020B393M251YHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 39 nF | 250 V | 20 % | 2020 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 |