Filter Your Search
1 - 10 of 92,782 results
|
C331C333KDR5CA
KEMET Corporation
|
Check for Price | Yes | Obsolete | 33 nF | 1 kV | 10 % | 3025 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C331 | C33 (X7R,1KV) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.35 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C333C151MHR5CA
KEMET Corporation
|
Check for Price | Yes | Obsolete | 150 pF | 3 kV | 20 % | 3025 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C333 | C33 (X7R,3KV) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 9.91 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C336C183ZCR5CA
KEMET Corporation
|
Check for Price | Yes | Obsolete | 18 nF | 500 V | 80 % | 3025 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C336 | C33 (X7R,500V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 11.43 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C331C511FCG5CA
KEMET Corporation
|
Check for Price | Yes | Obsolete | 510 pF | 500 V | 1 % | 3025 | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C331 | C33(C0G,500V,F TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.35 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C330C100KZR5TA7305
KEMET Corporation
|
Check for Price | Yes | Active | 10 pF | 2.5 kV | 10 % | 3025 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | compliant | EAR99 | ||||||
|
C330C273MCR5TA7317
KEMET Corporation
|
Check for Price | Yes | Active | 27 nF | 500 V | 20 % | 3025 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | compliant | EAR99 | ||||||
|
C330C332ZFR5HA7303
KEMET Corporation
|
Check for Price | No | Active | 3.3 nF | 1.5 kV | 80 % | 3025 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | not_compliant | EAR99 | ||||||
|
C330C333ZCR5HA7317
KEMET Corporation
|
Check for Price | No | Active | 33 nF | 500 V | 80 % | 3025 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | not_compliant | EAR99 | ||||||
|
C333C181PDR5HA7317
KEMET Corporation
|
Check for Price | No | Active | 180 pF | 1 kV | 3025 | X7R | 100 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 9.91 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | not_compliant | EAR99 | |||||||
|
C333C562ZCR5HA7317
KEMET Corporation
|
Check for Price | No | Active | 5.6 nF | 500 V | 80 % | 3025 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 9.91 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | not_compliant | EAR99 |