Filter Your Search
1 - 10 of 32,015 results
|
C330C470KCR5TA
KEMET Corporation
|
$0.8011 | Yes | Yes | Active | 47 pF | 500 V | 10 % | 3025 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C330C120KCR5TA
KEMET Corporation
|
$0.8686 | Yes | Yes | Active | 12 pF | 500 V | 10 % | 3025 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C331C151KCR5TA
KEMET Corporation
|
$0.9135 | Yes | Yes | Active | 150 pF | 500 V | 10 % | 3025 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 6.35 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C330C150KDR5TA
KEMET Corporation
|
$0.9214 | Yes | Yes | Active | 15 pF | 1 kV | 10 % | 3025 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C330C101KDR5TA
KEMET Corporation
|
$0.9264 | Yes | Yes | Active | 100 pF | 1 kV | 10 % | 3025 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C330C104MCR5TA
KEMET Corporation
|
$0.9362 | Yes | Yes | Active | 100 nF | 500 V | 20 % | 3025 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C330C102KCR5TA
KEMET Corporation
|
$0.9522 | Yes | Yes | Active | 1 nF | 500 V | 10 % | 3025 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C330C220KCR5TA
KEMET Corporation
|
$0.9565 | Yes | Yes | Active | 22 pF | 500 V | 10 % | 3025 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C330C104KCR5TA
KEMET Corporation
|
$1.0326 | Yes | Yes | Active | 100 nF | 500 V | 10 % | 3025 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C330C102MFR5TA
KEMET Corporation
|
$1.0429 | Yes | Active | 1 nF | 1.5 kV | 20 % | 3025 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | MATTE TIN OVER NICKEL | 5.08 mm | 9.14 mm | 7.62 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3025 | compliant | EAR99 | KEMET |