Filter Your Search
1 - 10 of 174 results
|
CH645A125JA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1.2 µF | 50 V | 5 % | 5465 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 14.8 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH645A125KA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1.2 µF | 50 V | 10 % | 5465 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 14.8 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH645A125KA80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1.2 µF | 50 V | 10 % | 5465 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 14.8 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH645A125JA80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1.2 µF | 50 V | 5 % | 5465 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 14.8 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH645A125MA80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1.2 µF | 50 V | 20 % | 5465 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 14.8 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH645A125MA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1.2 µF | 50 V | 20 % | 5465 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 14.8 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH641A105MA80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1 µF | 100 V | 20 % | 5465 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 14.8 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH635A105KA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1 µF | 50 V | 10 % | 5465 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 11.1 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH641A105JA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1 µF | 100 V | 5 % | 5465 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 14.8 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH635A105MA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1 µF | 50 V | 20 % | 5465 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 11.1 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 |