Filter Your Search
1 - 10 of 174 results
|
CH647A224KA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 220 nF | 500 V | 10 % | 5465 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CH | CH(STRAIGHT)SMPS | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | WIRE | 14.8 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH625A474MA80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 470 nF | 50 V | 20 % | 5465 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CH | CH(STRAIGHT)SMPS | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | WIRE | 7.4 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH632A564JA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 560 nF | 200 V | 5 % | 5465 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CH | CH(STRAIGHT)SMPS | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | WIRE | 11.1 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH621A334JA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 330 nF | 100 V | 5 % | 5465 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CH | CH(STRAIGHT)SMPS | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | WIRE | 7.4 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH637A184MA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 180 nF | 500 V | 20 % | 5465 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CH | CH(STRAIGHT)SMPS | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | WIRE | 11.1 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH637A154MA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 150 nF | 500 V | 20 % | 5465 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CH | CH(STRAIGHT)SMPS | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | WIRE | 11.1 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH622A274JA80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 270 nF | 200 V | 5 % | 5465 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CH | CH(STRAIGHT)SMPS | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | WIRE | 7.4 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH627A124MA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 120 nF | 500 V | 20 % | 5465 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CH | CH(STRAIGHT)SMPS | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | WIRE | 7.4 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH632A474JA80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 470 nF | 200 V | 5 % | 5465 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CH | CH(STRAIGHT)SMPS | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | WIRE | 11.1 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH647A224JA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 220 nF | 500 V | 5 % | 5465 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CH | CH(STRAIGHT)SMPS | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | WIRE | 14.8 mm | 13.6 mm | 16.5 mm | AVX CORP | , 5465 | not_compliant | EAR99 | 8532.24.00.60 |