Filter Your Search
1 - 10 of 231,763 results
|
D15BJ220M5PB
Knowles Capacitors
|
Check for Price | Yes | Active | 22 pF | 50 V | 20 % | 0202 | BJ | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | 8532.23.00.20 | ||||||
|
D15BJ130B1PB
Knowles Capacitors
|
Check for Price | Yes | Active | 13 pF | 100 V | 0.77 % | 0202 | BJ | 0.77 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | 8532.23.00.20 | ||||||
|
D12BJ150C5MYD
Knowles Capacitors
|
Check for Price | Yes | Active | 15 pF | 50 V | 1.6667 % | 0101 | BJ | 1.6667 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||||
|
D25BJ620K1TYD
Knowles Capacitors
|
Check for Price | Yes | Active | 62 pF | 100 V | 10 % | 0302 | BJ | 10 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||||||||
|
D25BJ820C5MED
Knowles Capacitors
|
Check for Price | Yes | Active | 82 pF | 50 V | 0.3049 % | 0302 | BJ | 0.3049 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||||||||
|
D30BJ560B1MDD
Knowles Capacitors
|
Check for Price | Yes | Active | 56 pF | 100 V | 0.1786 % | 0303 | BJ | 0.1786 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||||||
|
D30BJ560J1MXD
Knowles Capacitors
|
Check for Price | Yes | Active | 56 pF | 100 V | 5 % | 0303 | BJ | 5 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||||||
|
D30BJ680F1TAD
Knowles Capacitors
|
Check for Price | Yes | Active | 68 pF | 100 V | 1 % | 0303 | BJ | 1 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||||||
|
D35BJ221D5MBD
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 50 V | 0.2273 % | 0404 | BJ | 0.2273 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||||||||
|
D35BJ241K5PBD
Knowles Capacitors
|
Check for Price | Yes | Active | 240 pF | 50 V | 10 % | 0404 | BJ | 10 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 |