Filter Your Search
1 - 10 of 231,763 results
|
JMK316BJ106KF-T
TAIYO YUDEN
|
$0.1201 | Yes | Yes | Not Recommended | 10 µF | 6.3 V | 10 % | 1206 | BJ | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | M | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | MATTE TIN | WRAPAROUND | TAIYO YUDEN CO LTD | 1206 | , 1206 | unknown | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||
|
D70BJ331J1LAE
Knowles Capacitors
|
Check for Price | Yes | Active | 330 pF | 100 V | 5 % | 0707 | BJ | 5 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Non-Specified | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | ||||||||||||||||
|
D70BJ361M1ADE
Knowles Capacitors
|
Check for Price | Yes | Active | 360 pF | 100 V | 20 % | 0707 | BJ | 20 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | ||||||||||||||||
|
D90BJ621L1ABT
Knowles Capacitors
|
Check for Price | Yes | Active | 620 pF | 100 V | 15 % | 1009 | BJ | 15 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | TR | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||||||||||||
|
D10BJ130J5TE
Knowles Capacitors
|
Check for Price | Yes | Active | 13 pF | 50 V | 5 % | 0101 | BJ | 5 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||||||||
|
D10BJ150A5TY
Knowles Capacitors
|
Check for Price | Yes | Active | 15 pF | 50 V | 0.3333 % | 0101 | BJ | 0.3333 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||||||||
|
D15BJ180Z1MEE
Knowles Capacitors
|
Check for Price | Yes | Active | 18 pF | 100 V | 80 % | 0201 | BJ | 20 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||||||||||||
|
D15BJ430F5TAD
Knowles Capacitors
|
Check for Price | Yes | Active | 43 pF | 50 V | 1 % | 0201 | BJ | 1 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||||||||||||
|
D15BJ470F5TD
Knowles Capacitors
|
Check for Price | Yes | Active | 47 pF | 50 V | 1 % | 0201 | BJ | 1 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||||||||||||
|
D30BJ101D5MDD
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 50 V | 0.5 % | 0303 | BJ | 0.5 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 |