Filter Your Search
31 - 40 of 3,151 results
|
M22U123M1
Cornell Dubilier Electronics Inc
|
Check for Price | No | Active | 12 nF | 100 V | 20 % | 2013 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | M22 | 125 °C | -55 °C | 2 | Radial | 5.1 mm | 6.6 mm | 5.1 mm | 3.2 mm | CORNELL DUBILIER ELECTRONICS INC | , 2013 | unknown | EAR99 | |||||||||||||
|
SR201A562JAATR2
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 5.6 nF | 100 V | 5 % | 2013 | C0G | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | Capacitance, Leads, Consult Factory | SR(NP0) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 | |||
|
M22G101J2
Cornell Dubilier Electronics Inc
|
Check for Price | No | Active | 100 pF | 200 V | 5 % | 2013 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | M22 | 125 °C | -55 °C | 2 | Radial | 5.1 mm | 6.6 mm | 5.1 mm | 3.2 mm | CORNELL DUBILIER ELECTRONICS INC | , 2013 | unknown | EAR99 | |||||||||||||
|
SR202C152KAATR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 nF | 200 V | 10 % | 2013 | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | Capacitance, Leads, Consult Factory | SR(X7R) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 | ||
|
SR212A330DATTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 33 pF | 200 V | 1.5152 % | 2013 | NP0 | 1.5152 % | Yes | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | ||||||||||
|
SR211E123ZAATR2
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 12 nF | 100 V | 80 % | 2013 | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | Capacitance, Leads, Consult Factory | SR(Z5U) | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 | |||
|
SR221E183ZAA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 18 nF | 100 V | 80 % | 2013 | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | Capacitance, Leads, Consult Factory | SR(Z5U) | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.35 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 | ||
|
SR202C471MAATR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 470 pF | 200 V | 20 % | 2013 | X7R | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | Capacitance, Leads, Consult Factory | SR(X7R) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 | ||
|
SR201C273MAA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 27 nF | 100 V | 20 % | 2013 | X7R | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | Capacitance, Leads, Consult Factory | SR(X7R) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 | ||
|
M20G821F1
Cornell Dubilier Electronics Inc
|
Check for Price | No | Active | 820 pF | 100 V | 1 % | 2013 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | M20 | 125 °C | -55 °C | 2 | Radial | 2.5 mm | 6.6 mm | 5.1 mm | 3.2 mm | CORNELL DUBILIER ELECTRONICS INC | , 2013 | unknown | EAR99 |