Filter Your Search
41 - 50 of 1,208,304 results
|
2020B242Z500DHW-HB
Knowles Capacitors
|
Check for Price | No | Active | 2.4 nF | 50 V | 80 % | 2020 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||
|
2020B754M500PH-HB
Knowles Capacitors
|
Check for Price | No | Active | 750 nF | 50 V | 20 % | 2020 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||
|
2020B683K500PHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 68 nF | 50 V | 10 % | 2020 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||
|
2020B202M101DHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 2 nF | 100 V | 20 % | 2020 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||
|
2020B184K101PH-HK
Knowles Capacitors
|
Check for Price | No | Active | 180 nF | 100 V | 10 % | 2020 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||
|
2020B104J201YHT-HB
Knowles Capacitors
|
Check for Price | No | Active | 100 nF | 200 V | 5 % | 2020 | X7R | 5 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||
|
2020B393J501PHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 39 nF | 500 V | 5 % | 2020 | X7R | 5 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||
|
2020B153K501DHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 15 nF | 500 V | 10 % | 2020 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||
|
2020B912P501YH-HK
Knowles Capacitors
|
Check for Price | No | Active | 9.1 nF | 500 V | 100 % | 2020 | X7R | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | |||
|
2020B273P501YH-HS
Knowles Capacitors
|
Check for Price | No | Active | 27 nF | 500 V | 100 % | 2020 | X7R | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 |