Parametric results for: 2020年北京市劳动模范表彰大会【精仿微wxmpscp】 under Ceramic Capacitors

Filter Your Search

41 - 50 of 1,208,318 results

|
-
-
-
-
-
-
-
-
-
-
-
Size Code: 2020
Select parts from the table below to compare.
Compare
Compare
2020N510F160SM
Knowles Capacitors
Check for Price No Active 51 pF 16 V 1 % 2020 C0G 1 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT Bulk 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N623M500VWM
Knowles Capacitors
Check for Price No Active 62 nF 50 V 20 % 2020 C0G 20 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT Waffle Pack 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N390F251SM
Knowles Capacitors
Check for Price Yes Active 39 pF 250 V 1 % 2020 C0G 1 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Bulk Silver (Ag) 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N562M401VWM
Knowles Capacitors
Check for Price Yes Active 5.6 nF 400 V 20 % 2020 C0G 20 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Waffle Pack Silver (Ag) 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N151K402PM
Knowles Capacitors
Check for Price Yes Active 150 pF 4 kV 10 % 2020 C0G 10 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Bulk Palladium/Silver (Pd/Ag) 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N271K402PTM
Knowles Capacitors
Check for Price Yes Active 270 pF 4 kV 10 % 2020 C0G 10 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR Palladium/Silver (Pd/Ag) 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N750M501NWM
Knowles Capacitors
Check for Price Yes Active 75 pF 500 V 20 % 2020 C0G 20 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Waffle Pack Matte Tin (Sn) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N113J601VTM
Knowles Capacitors
Check for Price Yes Active 11 nF 600 V 5 % 2020 C0G 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR Silver (Ag) 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N300F801VM
Knowles Capacitors
Check for Price Yes Active 30 pF 800 V 1 % 2020 C0G 1 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Bulk Silver (Ag) 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N432F801YTM
Knowles Capacitors
Check for Price No Active 4.3 nF 800 V 1 % 2020 C0G 1 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99