Parametric results for: 2020年高水平运动员招生学校专业{证制作办理++V:jpxsjk} under Ceramic Capacitors

Filter Your Search

21 - 30 of 1,208,318 results

|
-
-
-
-
-
-
-
-
-
-
-
Size Code: 2020
Select parts from the table below to compare.
Compare
Compare
2020B473J401NTM
Knowles Capacitors
Check for Price Yes Active 47 nF 400 V 5 % 2020 X7R 5 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Matte Tin (Sn) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020B562K401STM
Knowles Capacitors
Check for Price Yes Active 5.6 nF 400 V 10 % 2020 X7R 10 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 SMT TR Gold (Au) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N391G301YHT-HB
Knowles Capacitors
Check for Price No Active 390 pF 300 V 2 % 2020 C0G 2 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT TR Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020N912K501PHT-HB
Knowles Capacitors
Check for Price Yes Active 9.1 nF 500 V 10 % 2020 C0G 10 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT TR 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N361J501YHT-HB
Knowles Capacitors
Check for Price No Active 360 pF 500 V 5 % 2020 C0G 5 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT TR Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020N431F152YHT-HB
Knowles Capacitors
Check for Price No Active 430 pF 1.5 kV 1 % 2020 C0G 1 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT TR Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020N511G152DHW-HK
Knowles Capacitors
Check for Price No Active 510 pF 1.5 kV 2 % 2020 C0G 2 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-38534 125 °C -55 °C 2 SMT Waffle Pack Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020N300Z202YHW-HK
Knowles Capacitors
Check for Price No Active 30 pF 2 kV 80 % 2020 C0G 20 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-38534 125 °C -55 °C 2 SMT Waffle Pack Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99
2020N272M202PH-HK
Knowles Capacitors
Check for Price Yes Active 2.7 nF 2 kV 20 % 2020 C0G 20 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-38534 125 °C -55 °C 2 SMT Bulk 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 compliant EAR99
2020N202M202YH-HK
Knowles Capacitors
Check for Price No Active 2 nF 2 kV 20 % 2020 C0G 20 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-38534 125 °C -55 °C 2 SMT Bulk Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 4.57 mm 5.08 mm 5.08 mm KNOWLES PRECISION DEVICES , 2020 not_compliant EAR99