Filter Your Search
41 - 50 of 1,208,318 results
|
2020N510F160SM
Knowles Capacitors
|
Check for Price | No | Active | 51 pF | 16 V | 1 % | 2020 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||
|
2020N623M500VWM
Knowles Capacitors
|
Check for Price | No | Active | 62 nF | 50 V | 20 % | 2020 | C0G | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||
|
2020N390F251SM
Knowles Capacitors
|
Check for Price | Yes | Active | 39 pF | 250 V | 1 % | 2020 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | Silver (Ag) | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||
|
2020N562M401VWM
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 nF | 400 V | 20 % | 2020 | C0G | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Silver (Ag) | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||
|
2020N151K402PM
Knowles Capacitors
|
Check for Price | Yes | Active | 150 pF | 4 kV | 10 % | 2020 | C0G | 10 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | Palladium/Silver (Pd/Ag) | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||
|
2020N271K402PTM
Knowles Capacitors
|
Check for Price | Yes | Active | 270 pF | 4 kV | 10 % | 2020 | C0G | 10 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Palladium/Silver (Pd/Ag) | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||
|
2020N750M501NWM
Knowles Capacitors
|
Check for Price | Yes | Active | 75 pF | 500 V | 20 % | 2020 | C0G | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||
|
2020N113J601VTM
Knowles Capacitors
|
Check for Price | Yes | Active | 11 nF | 600 V | 5 % | 2020 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Silver (Ag) | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||
|
2020N300F801VM
Knowles Capacitors
|
Check for Price | Yes | Active | 30 pF | 800 V | 1 % | 2020 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | Silver (Ag) | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||
|
2020N432F801YTM
Knowles Capacitors
|
Check for Price | No | Active | 4.3 nF | 800 V | 1 % | 2020 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 |