Filter Your Search
31 - 40 of 1,208,318 results
|
2020N201M302PH-HK
Knowles Capacitors
|
Check for Price | Yes | Active | 200 pF | 3 kV | 20 % | 2020 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||||||||
|
2020B561K202S
KEMET Corporation
|
Check for Price | No | Active | 560 pF | 2 kV | 10 % | 2020 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | WAFFLE TRAY | YES | Silver (Ag) | WRAPAROUND | 3.55 mm | 5.08 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
2020N273F250DHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 27 nF | 25 V | 1 % | 2020 | C0G | 1 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | |||||||
|
2020N332M250YHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 3.3 nF | 25 V | 20 % | 2020 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | |||||||
|
2020N361G102DHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 360 pF | 1 kV | 2 % | 2020 | C0G | 2 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | |||||||
|
2020B622P202VWM
Knowles Capacitors
|
Check for Price | Yes | Active | 6.2 nF | 2 kV | 100 % | 2020 | X7R | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Lead (Sn90Pb10) | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||||
|
2020N361P152VTM
Knowles Capacitors
|
Check for Price | Yes | Active | 360 pF | 1.5 kV | 100 % | 2020 | C0G | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Silver (Ag) | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||||
|
2020N221J101VTM
Knowles Capacitors
|
Check for Price | No | Active | 220 pF | 100 V | 5 % | 2020 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||||||||
|
2020N300P201YTM
Knowles Capacitors
|
Check for Price | No | Active | 30 pF | 200 V | 100 % | 2020 | C0G | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||||||||
|
2020N301P101NWM
Knowles Capacitors
|
Check for Price | No | Active | 300 pF | 100 V | 100 % | 2020 | C0G | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 |