Filter Your Search
11 - 20 of 243,054 results
|
D20CF0R4J5AY
Knowles Capacitors
|
Check for Price | Yes | Active | 0.4 pF | 50 V | 5 % | 0202 | CF | 5 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||||
|
D25CFR85J5LB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.85 pF | 50 V | 5 % | 0302 | CF | 5 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | Waffle Pack | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||||
|
D25CFR95A5LE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.95 pF | 50 V | 5.2632 % | 0302 | CF | 5.2632 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | Waffle Pack | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||||
|
D30CF0R6C1TD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.6 pF | 100 V | 41.6667 % | 0303 | CF | 41.6667 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Gold - with Nickel/Vanadium barrier | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||
|
D30CF0R6Z1MD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.6 pF | 100 V | 80 % | 0303 | CF | 20 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||
|
D30CF0R8D5TD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.8 pF | 50 V | 62.5 % | 0303 | CF | 62.5 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Gold - with Nickel/Vanadium barrier | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||
|
D30CFR95M5TD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.95 pF | 50 V | 20 % | 0303 | CF | 20 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Gold - with Nickel/Vanadium barrier | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||
|
D25CFR45C5PX
Knowles Capacitors
|
Check for Price | Yes | Active | 0.45 pF | 50 V | 55.5556 % | 0302 | CF | 55.5556 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D25CFR65D5PX
Knowles Capacitors
|
Check for Price | Yes | Active | 0.65 pF | 50 V | 76.9231 % | 0302 | CF | 76.9231 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D25CFR85A5MD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.85 pF | 50 V | 5.8824 % | 0302 | CF | 5.8824 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 |