Filter Your Search
31 - 40 of 243,054 results
|
C06CF360G9PD-W
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 36 pF | 250 V | 2 % | 0603 | CF | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C06CF470F9SAVB
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 47 pF | 250 V | 1 % | 0603 | CF | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Gold Flash (Au) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
D15CFR25D1SAD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.25 pF | 100 V | 200 % | 0201 | CF | 200 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||||||||||
|
D20CF0R2M5SXD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.2 pF | 50 V | 20 % | 0202 | CF | 20 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||||||||||
|
D20CFR25C1AXD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.25 pF | 100 V | 100 % | 0202 | CF | 100 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||||||||||
|
D20CFR25F5LAD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.25 pF | 50 V | 1 % | 0202 | CF | 1 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||||||||||
|
D20CFR25M5LXD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.25 pF | 50 V | 20 % | 0202 | CF | 20 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||||||||||
|
D30CF0R8B5LA
Knowles Capacitors
|
Check for Price | Yes | Active | 0.8 pF | 50 V | 12.5 % | 0303 | CF | 12.5 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | Waffle Pack | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||||||||||
|
D30CFR65G5AX
Knowles Capacitors
|
Check for Price | Yes | Active | 0.65 pF | 50 V | 2 % | 0303 | CF | 2 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||||||||||
|
D30CFR65L1LA
Knowles Capacitors
|
Check for Price | Yes | Active | 0.65 pF | 100 V | 15 % | 0303 | CF | 15 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | Waffle Pack | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 |