Parametric results for: 作假赫福郡大学毕业证加微wyp198206咨询 under Film Capacitors

Filter Your Search

11 - 20 of 2,773,618 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R82EC1330JE50J
KEMET Corporation
$0.0282 Yes Active 3.3 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET
RSBPC1220Z300K
KEMET Corporation
$0.0287 Yes Active 2.2 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 7.5 mm 7.2 mm 3.5 mm KEMET ELECTRONICS CORP , 2814 compliant EAR99 8532.25.00.70 KEMET
MPMPP250P10J0F200
SPC Multicomp
$0.0292 Active FILM CAPACITOR 2 SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.25.00.80
RSBIC2680Z300K
KEMET Corporation
$0.0322 Yes Active 68 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 9.5 mm 7.2 mm 4.5 mm KEMET ELECTRONICS CORP , 2818 compliant EAR99 8532.25.00.70 KEMET
MPMPP630P10J0I200
SPC Multicomp
$0.0332 Active FILM CAPACITOR 2 SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.25.00.80
ECHU1C221JX5
Panasonic Electronic Components
$0.0342 Yes Yes Active 220 pF 16 V 5 % 0603 5 % SURFACE MOUNT POLYPHENYLENE SULFIDE FILM CAPACITOR e1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 700 µm 1.6 mm 800 µm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic
RSBIC1680Z300K
KEMET Corporation
$0.0375 Yes Active 6.8 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
R82EC1220AA50J
KEMET Corporation
$0.0378 Yes Active 2.2 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
PCX2339F30473
PILKOR Electronics Co Ltd
$0.0378 Contact Manufacturer FILM CAPACITOR PCX2339F3 2 PILKOR ELECTRONICS CO LTD , unknown EAR99 8532.25.00.80
RSBIC2150Z300K
KEMET Corporation
$0.0381 Yes Active 15 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET