Filter Your Search
1 - 10 of 24 results
|
BFC2373EM104MD
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 10 mm | WIRE | 10 mm | 12.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 4916 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC2373EM124MD
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 120 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 10 mm | WIRE | 10 mm | 12.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 4916 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC2373EM154MD
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 150 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 10 mm | WIRE | 10 mm | 12.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 4916 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC2373EM184MD
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 180 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 10 mm | WIRE | 10 mm | 12.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 4916 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC2373EM274MD
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 270 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 10 mm | WIRE | 10 mm | 12.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 4916 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC2373EM334MD
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 330 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 10 mm | WIRE | 11 mm | 12.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 4920 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC2373EM394MD
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 390 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 10 mm | WIRE | 11 mm | 12.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 4920 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC2373EM474MD
Vishay BCcomponents
|
$0.5024 | Yes | Yes | Active | 470 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 10 mm | WIRE | 12 mm | 12.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 4924 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC2373EM564MD
Vishay BCcomponents
|
$0.5376 | Yes | Yes | Active | 560 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 10 mm | WIRE | 12 mm | 12.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 4924 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC2373EM564MF
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 560 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 6920 | unknown | EAR99 | 8532.25.00.70 |