Filter Your Search
1 - 10 of 24 results
|
BFC2373EM474MD
Vishay BCcomponents
|
$0.5024 | Yes | Yes | Active | 470 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 10 mm | WIRE | 12 mm | 12.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 4924 | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC2373EM564MD
Vishay BCcomponents
|
$0.5376 | Yes | Yes | Active | 560 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 10 mm | WIRE | 12 mm | 12.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 4924 | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC2373EM684MF
Vishay BCcomponents
|
$0.5760 | Yes | Yes | Active | 680 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 15 mm | WIRE | 12 mm | 17.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 6924 | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC2373EM824MF
Vishay BCcomponents
|
$0.6784 | Yes | Yes | Active | 820 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 15 mm | WIRE | 12 mm | 17.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 6924 | unknown | EAR99 | 8532.25.00.70 | Vishay | ||
|
BFC2373EM105MF
Vishay BCcomponents
|
$0.7500 | Yes | Yes | Active | 1 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 15 mm | WIRE | 13.5 mm | 17.5 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | , 6928 | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC2373EM125MF
Vishay BCcomponents
|
$0.9504 | Yes | Yes | Active | 1.2 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 15 mm | WIRE | 15 mm | 17.5 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | , 6933 | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC2373EM155MF
Vishay BCcomponents
|
$1.0368 | Yes | Yes | Active | 1.5 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 15 mm | WIRE | 15 mm | 17.5 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | , 6933 | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC2373EM185MF
Vishay BCcomponents
|
$1.2320 | Yes | Yes | Active | 1.8 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 15 mm | WIRE | 16.5 mm | 17.5 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | , 6939 | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC2373EM225MI
Vishay BCcomponents
|
$1.5840 | Yes | Yes | Active | 2.2 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 22.5 mm | WIRE | 22 mm | 26 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC2373EM275MI
Vishay BCcomponents
|
$1.6224 | Yes | Yes | Active | 2.7 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 22.5 mm | WIRE | 22 mm | 26 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | Vishay |