Filter Your Search
1 - 10 of 4,133 results
|
KM78RSS3300PF+-2%63VEM
EXXELIA Group
|
Check for Price | No | Active | 3.3 nF | 63 V | 2 % | 3212 | 2 % | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 8 mm | 8 mm | 3 mm | EXXELIA GROUP | , 3212 | compliant | EAR99 | 8532.25.00.80 | |||||||
|
KM78RSS0.15UF+-20%50VEM
EXXELIA Group
|
Check for Price | No | Active | 150 nF | 50 V | 20 % | 3214 | 20 % | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 7 mm | 8 mm | 3.5 mm | EXXELIA GROUP | , 3214 | compliant | EAR99 | 8532.25.00.80 | |||||||
|
KM78RWS33000PF+-1%63VB
EXXELIA Group
|
Check for Price | Yes | Active | 33 nF | 63 V | 1 % | 3212 | 1 % | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 8 mm | 8 mm | 3 mm | EXXELIA GROUP | , 3212 | compliant | EAR99 | 8532.25.00.80 | |||||||
|
KM78RS1500PF+/-5%63V
EXXELIA Group
|
Check for Price | No | Active | 1.5 nF | 63 V | 5 % | 3112 | 5 % | SURFACE MOUNT | POLYCARBONATE | FILM CAPACITOR | NON INDUCTIVE | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | YES | 5.08 mm | FLAT | 8 mm | 8 mm | 3 mm | EXXELIA GROUP | , 3112 | compliant | EAR99 | 8532.25.00.45 | ||
|
KM78R470001063
EXXELIA Group
|
Check for Price | No | Active | 47 nF | 63 V | 10 % | 10 % | SURFACE MOUNT | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | GULL WING | EXXELIA GROUP | , | compliant | |||||||||||
|
KM78WF22000PF+/-10%63V
EXXELIA Group
|
Check for Price | Active | 22 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 8 mm | 8 mm | 3 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.25.00.70 | ||||||
|
KM78RS3300PF+-20%63VB
EXXELIA Group
|
Check for Price | No | Active | 3.3 nF | 63 V | 20 % | 3212 | 20 % | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 8 mm | 8 mm | 3 mm | EXXELIA GROUP | , 3212 | compliant | EAR99 | 8532.25.00.80 | |||||||
|
KM78F0.15UF+-2%50VCECC+
EXXELIA Group
|
Check for Price | No | Active | 150 nF | 50 V | 2 % | 3214 | 2 % | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 7 mm | 8 mm | 3.5 mm | EXXELIA GROUP | , 3214 | compliant | EAR99 | 8532.25.00.80 | |||||||
|
KM78S68000PF+-5%63VB
EXXELIA Group
|
Check for Price | No | Active | 68 nF | 63 V | 5 % | 3212 | 5 % | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 8 mm | 8 mm | 3 mm | EXXELIA GROUP | , 3212 | compliant | EAR99 | 8532.25.00.80 | |||||||
|
KM78RWS1500PF+-1%63VC
EXXELIA Group
|
Check for Price | Yes | Active | 1.5 nF | 63 V | 1 % | 3212 | 1 % | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 8 mm | 8 mm | 3 mm | EXXELIA GROUP | , 3212 | compliant | EAR99 | 8532.25.00.80 |