Filter Your Search
1 - 10 of 4,133 results
|
KM78WF47000PF+/-20%63V
EXXELIA Group
|
Check for Price | Active | 47 nF | 63 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 8 mm | 8 mm | 3 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KM75C04AN-80
Samsung Semiconductor
|
Check for Price | Obsolete | RETRANSMIT | 1 | CMOS | 70 °C | 28 | DIP | RECTANGULAR | IN-LINE | NO | 2.54 mm | 34.29 mm | 4.318 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 28 | 80 ns | 25 ns | R-PDIP-T28 | 36.864 kbit | 9 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX9 | NO | PLASTIC/EPOXY | PARALLEL | Not Qualified | COMMERCIAL | THROUGH-HOLE | DUAL | ||||||||||||||||||||||||||||||||||||||
|
KM736S949H-67
Samsung Semiconductor
|
Check for Price | No | Obsolete | PIPELINED ARCHITECTURE | 1 | CMOS | e0 | 70 °C | 119 | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | 1.27 mm | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, BGA119,7X17,50 | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | 3.8 ns | R-PBGA-B119 | 18.8744 Mbit | 36 | 524.288 k | 512000 | SYNCHRONOUS | 512KX36 | PLASTIC/EPOXY | PARALLEL | Not Qualified | COMMERCIAL | BALL | BOTTOM | 149 MHz | COMMON | ZBT SRAM | 3-STATE | BGA119,7X17,50 | 30 mA | 2.38 V | 300 µA | 2.625 V | 2.375 V | 2.5 V | |||||||||||||||||||||||||||
|
KM711N
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1 | 6 | NO | PRINTED WIRING PIN | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | 8504.50.80.00 | FERRITE | 35 µH | 16 µH | 25.3 µH | RF INDUCTOR | VARIABLE INDUCTOR | 40 | PCB MOUNT, VERTICAL ADJUSTER | NO | DUAL IN-LINE | 2.5 MHz | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KM780.22UF+/-5%50V
EXXELIA Group
|
Check for Price | No | Active | 220 nF | 50 V | 5 % | 3220 | 5 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | NON INDUCTIVE | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 7 mm | 8 mm | 5 mm | EXXELIA GROUP | , 3220 | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
KM78RSS10000PF+-20%63VC
EXXELIA Group
|
Check for Price | No | Active | 10 nF | 63 V | 20 % | 3212 | 20 % | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 8 mm | 8 mm | 3 mm | EXXELIA GROUP | , 3212 | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KM78S0.22UF+-1%50VEM
EXXELIA Group
|
Check for Price | No | Active | 220 nF | 50 V | 1 % | 3220 | 1 % | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 7 mm | 8 mm | 5 mm | EXXELIA GROUP | , 3220 | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KM78F10000PF+-10%63VCECC+
EXXELIA Group
|
Check for Price | No | Active | 10 nF | 63 V | 10 % | 3212 | 10 % | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 8 mm | 8 mm | 3 mm | EXXELIA GROUP | , 3212 | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KM78RSS10000PF+-20%63VB
EXXELIA Group
|
Check for Price | No | Active | 10 nF | 63 V | 20 % | 3212 | 20 % | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 8 mm | 8 mm | 3 mm | EXXELIA GROUP | , 3212 | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KM78RWF2200PF+-20%63VCECC+
EXXELIA Group
|
Check for Price | Yes | Active | 2.2 nF | 63 V | 20 % | 3212 | 20 % | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 8 mm | 8 mm | 3 mm | EXXELIA GROUP | , 3212 | compliant | EAR99 | 8532.25.00.80 |