Filter Your Search
41 - 50 of 77 results
|
TA45-A344K200Z6-AZM02
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A344K200Z2-AZZ51
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A344K200Z7-AZM03
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A344K200Z7-AZM12
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A344K200Z2-AZM14
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A344K200Z6-AZM13
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A344K200Z3-AZM01
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A344K200Z3-AZM13
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A344K200Z3-AZM14
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant | ||
|
TA45-A344K200Z8-AZM14
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 69 mm | 48 mm | SCHURTER AG | compliant |