Filter Your Search
51 - 60 of 117,706 results
|
520.522
Eska
|
$0.0985 | Yes | Contact Manufacturer | 250 V | 3.15 A | VERY FAST | ELECTRIC FUSE | 2 J | 3 ms | 1.5 kA | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | ||||||||
|
520.517
Eska
|
$0.0994 | Yes | Contact Manufacturer | 250 V | 1 A | VERY FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CE; CUL; IEC; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | |||||||||
|
520.526
Eska
|
$0.0995 | Yes | Contact Manufacturer | 250 V | 8 A | VERY FAST | ELECTRIC FUSE | 86 J | 3 ms | 1.5 kA | CE; CUL; IEC; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | ||||||||
|
522.510
Eska
|
$0.1006 | Yes | Contact Manufacturer | 250 V | 200 mA | TIME LAG | ELECTRIC FUSE | 20 ms | 35 A | CE; CUL; IEC; VDE; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | ||||||||
|
521.014
Eska
|
$0.1006 | Yes | Contact Manufacturer | ESKA ERICH SCHWEIZER GMBH | compliant | |||||||||||||||||||||||
|
MP001616
SPC Multicomp
|
$0.1008 | Yes | Active | 250 V | 1 A | TIME LAG | ELECTRIC FUSE | 3 J | 10 ms | 1.5 kA | IEC60127-2 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | ||||||
|
520.521
Eska
|
$0.1019 | Yes | Contact Manufacturer | 250 V | 2.5 A | VERY FAST | ELECTRIC FUSE | 2 J | 3 ms | 1.5 kA | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | ||||||||
|
522.526
Eska
|
$0.1020 | Yes | Contact Manufacturer | 250 V | 8 A | TIME LAG | ELECTRIC FUSE | 248 J | 20 ms | 80 A | CE; IEC; VDE | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | ||||||||
|
MCCFB1206TFF/1
SPC Multicomp
|
$0.1027 | Yes | Active | 32 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | MULTICOMP PRO | unknown | ||||||
|
MCCFB1206TFF/1.5
SPC Multicomp
|
$0.1027 | Yes | Active | 32 V | 1.5 A | FAST | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | MULTICOMP PRO | unknown |