Filter Your Search
1 - 10 of 1,245,079 results
|
0692-0200-05
Bel Fuse
|
$0.1802 | Yes | Active | 250 V | 200 mA | TIME LAG | ELECTRIC FUSE | 20 ms | 35 A | CCC; CE; CSA; IEC; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | BOX; BULK | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||||||
|
0692-0200-01
Bel Fuse
|
$0.2577 | Yes | Active | 250 V | 200 mA | TIME LAG | ELECTRIC FUSE | 20 ms | 35 A | CCC; CE; CSA; IEC; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | BOX; BULK | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||||||
|
0692-0200-02
Bel Fuse
|
$0.2670 | Yes | Active | 250 V | 200 mA | TIME LAG | ELECTRIC FUSE | 20 ms | 35 A | CCC; CE; CSA; IEC; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | AMMO PACK; BOX | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||||||
|
189020.20
SIBA Fuses
|
$0.3592 | Yes | Active | 440 V | 20 A | VERY FAST | ELECTRIC FUSE | 1500 J | 20 ms | 1.5 kA | 6.3x32mm | INLINE/HOLDER | BULK | NO | END CAP | 31.8 mm | 6.35 mm | SIBA GMBH | compliant | |||||||||||||
|
2020.0007
Schurter Electronic Components
|
$0.4224 | Yes | Obsolete | 250 V | 2 A | TIME LAG | ELECTRIC FUSE | 9 J | 5 ms | 1.5 kA | CSA; GR; IEC; ITU; TIA; UL; VDE | 85 °C | -40 °C | INLINE/HOLDER | BAG | NO | END CAP | 20 mm | 5.2 mm | SCHURTER AG | compliant | EAR99 | ROHS COMPLIANT | SCHURTER | ||||||||
|
0312020.HXP
Littelfuse Inc
|
$0.4632 | Yes | Yes | Active | 32 V | 20 A | FAST | ELECTRIC FUSE | 1414 J | 300 A | 10 s | CSA; UL | e3 | 125 °C | -55 °C | 3AG | INLINE/HOLDER | BULK | NO | TIN | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||
|
0312020.MXP
Littelfuse Inc
|
$0.4934 | Yes | Yes | Active | 32 V | 20 A | FAST | ELECTRIC FUSE | 1414 J | 300 A | 10 s | CSA; UL | e3 | 125 °C | -55 °C | 3AG | INLINE/HOLDER | BULK | NO | TIN | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||
|
37202000001
Littelfuse Inc
|
$0.5166 | Yes | Active | 250 V | 200 mA | TIME LAG | ELECTRIC FUSE | 35 A | 20 ms | CCC; CE; CUL; KC; UL; VDE | e3 | 85 °C | -40 °C | TR5 | THROUGH HOLE | AMMO PACK; TAPE | NO | MATTE TIN | PIN WIRE | 8 mm | 8.5 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
37202000411
Littelfuse Inc
|
$0.6117 | Yes | Active | 250 V | 200 mA | TIME LAG | ELECTRIC FUSE | 35 A | 20 ms | CCC; CE; CUL; KC; UL; VDE | e3 | 85 °C | -40 °C | TR5 | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 8 mm | 8.5 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT | LITTELFUSE | |||||
|
37202000431
Littelfuse Inc
|
$0.6218 | Yes | Active | 250 V | 200 mA | TIME LAG | ELECTRIC FUSE | 35 A | 20 ms | CCC; CE; CUL; KC; UL; VDE | e3 | 85 °C | -40 °C | TR5 | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 8 mm | 8.5 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |