Filter Your Search
1 - 10 of 52,906 results
|
DT04-3P-CE03
TE Connectivity
|
$1.0535 | Yes | Active | 3 | 13 A | MALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 10.01 mm | POLARISED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.832 inch | 0.973 inch | 1.808 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||
|
353489-1
TE Connectivity
|
Check for Price | Yes | Active | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 1 | 2.5 mm | NO | 3A | STRAIGHT | 1 | POLARIZED | 250 V | NO | NO | NO | CSA, LR, U | 94V-0 | -30 °C | 105 °C | SOLDERABLE RETENTION CLIPS | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 31.49u inch | SOLDER | 0.32 inch | 0.6 inch | 0.6 inch | 0.126 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||
|
926716-1
TE Connectivity
|
$0.4982 | Yes | Yes | Active | 2 | MALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 9.7 mm | POLARIZED | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 65 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 0.287 inch | 0.956 inch | 0.74 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
2137358-3
TE Connectivity
|
Check for Price | Active | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 3 | 2.5 mm | NO | 115/230VAC | 1 | POLARIZED | 28 V | NO | NO | NO | -40 °C | 120 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | 0.216 inch | NO | W/STRAIN RELIEF | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
D369-HP99-AS1
TE Connectivity
|
Check for Price | Active | 9 | 5 A | FEMALE | CABLE | 9 | COMPOSITE | COMBINATION LINE CONNECTOR | STRAIGHT | 3 | 2.54 mm | NO | 5A | STRAIGHT | 1 | POLARIZED | A | 500 V | NO | NO | NO | -55 °C | 175 °C | PLUG | PREASSEM CONN | 22 | NO | YES | RED | 0.1 inch | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||
|
2138557-1
TE Connectivity
|
$0.3780 | Yes | Active | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 2.54 mm | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | -40 °C | 100 °C | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | 0.301 inch | 0.396 inch | 0.756 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
1747066-5
TE Connectivity
|
$0.2711 | Yes | Yes | Active | 5 | MALE | CABLE | GLASS FILLED POLYAMIDE66 | GLASS FILLED POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 2.5 mm | NO | 115/230VAC | 1 | 50 V | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.301 inch | 0.574 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
DTM06-08SA-EE04
TE Connectivity
|
$2.8595 | Yes | Active | 8 | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.19 mm | POLARIZED | NO | 7.5A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 150 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.28 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.6 inch | 1.245 inch | 1.185 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||
|
1-1969613-4
TE Connectivity
|
$0.3316 | Yes | Obsolete | 14 | 10 mΩ | MALE | 30 Cycles | PANEL | POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT SPECIFIED | STRAIGHT | 2 | 4.2 mm | WITH LATCH | NO | 1 GΩ | 115/230VAC | STRAIGHT | 1 | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 105 °C | PLUG | S0P14 | NOT APPLICABLE | NOT SPECIFIED | NO | YES | NATURAL | 0.165 inch | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.906 inch | 0.457 inch | 1.204 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
184163-2
TE Connectivity
|
Check for Price | Not Recommended | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | 1 | 5 mm | NO | 115/230VAC | 1 | POLARIZED | 125 V | NO | NO | NO | UL, USCAR | 94V-0 | -40 °C | 150 °C | NO | YES | NO | GENERAL PURPOSE | NO | 1.665 inch | 0.728 inch | 0.724 inch | unknown | TE Connectivity |