Filter Your Search
1 - 10 of 52,905 results
|
2500005-1
TE Connectivity
|
Check for Price | Yes | Active | 66 | 40 A | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 12 | 4 mm | NO | 115/230VAC | 1 | POLARIZED | 500 V | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.289 inch | NO | W/STRAIN RELIEF | TWO | GENERAL PURPOSE | NO | 1.65 inch | 1.58 inch | 5.04 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||||
|
0349972002
Molex
|
Check for Price | Active | 32 | MALE | 10 Cycles | BOARD | POLYETHYLENE | COMBINATION LINE CONNECTOR | RIGHT ANGLE | 2 | 2.54 mm | 2 | NO | RIGHT ANGLE | -40 °C | 105 °C | PEG | RECTANGULAR | HYBRID | BROWN | 0.1 inch | 0.1 inch | YES | TWO | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.867 inch | 1.255 inch | 2.235 inch | MOLEX LLC | unknown | EAR99 | ||||||||||||||||||
|
2500022-1
TE Connectivity
|
Check for Price | Yes | Active | 66 | 40 A | PANEL | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 12 | 4 mm | NO | 115/230VAC | 1 | POLARIZED HOUSING | 500 V | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.289 inch | NO | W/STRAIN RELIEF | TWO | GENERAL PURPOSE | NO | 2.53 inch | 2.42 inch | 5.27 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||||
|
937922414
TE Connectivity
|
Check for Price | Yes | Active | 38 | 40 A | PANEL | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 9 | 4 mm | NO | 115/230VAC | 1 | POLARIZED HOUSING | 500 V | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.289 inch | NO | W/STRAIN RELIEF | TWO | GENERAL PURPOSE | NO | 2.53 inch | 2.42 inch | 5.27 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
850844808
TE Connectivity
|
Check for Price | Yes | Active | 56 | 40 A | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 11 | 4 mm | NO | 115/230VAC | 1 | POLARIZED | 500 V | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.289 inch | NO | W/STRAIN RELIEF | TWO | GENERAL PURPOSE | NO | 1.65 inch | 1.58 inch | 5.04 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||
|
2500021-1
TE Connectivity
|
Check for Price | Yes | Active | 66 | 40 A | PANEL | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 12 | 4 mm | NO | 115/230VAC | 1 | POLARIZED HOUSING | 500 V | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.289 inch | NO | W/STRAIN RELIEF | TWO | GENERAL PURPOSE | NO | 2.53 inch | 2.42 inch | 5.27 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
937923612
TE Connectivity
|
Check for Price | Yes | Active | 48 | 40 A | PANEL | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 10 | 4 mm | NO | 115/230VAC | 1 | POLARIZED HOUSING | 500 V | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.289 inch | NO | W/STRAIN RELIEF | TWO | GENERAL PURPOSE | NO | 2.53 inch | 2.42 inch | 5.27 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
2500006-1
TE Connectivity
|
Check for Price | Yes | Active | 66 | 40 A | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 12 | 4 mm | NO | 115/230VAC | 1 | POLARIZED | 500 V | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.289 inch | NO | W/STRAIN RELIEF | TWO | GENERAL PURPOSE | NO | 1.65 inch | 1.58 inch | 5.04 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
2500003-1
TE Connectivity
|
Check for Price | Yes | Active | 48 | 40 A | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 10 | 4 mm | NO | 115/230VAC | 1 | POLARIZED | 500 V | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.289 inch | NO | W/STRAIN RELIEF | TWO | GENERAL PURPOSE | NO | 1.65 inch | 1.58 inch | 5.04 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||||
|
937924808
TE Connectivity
|
Check for Price | Yes | Active | 56 | 40 A | PANEL | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 11 | 4 mm | NO | 115/230VAC | 1 | POLARIZED HOUSING | 500 V | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.289 inch | NO | W/STRAIN RELIEF | TWO | GENERAL PURPOSE | NO | 2.53 inch | 2.42 inch | 5.27 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |