Filter Your Search
11 - 20 of 8,517,175 results
|
DB25S065TLF
Amphenol FCi
|
$0.1055 | Yes | Yes | Active | 25 | 2 | 5 A | FEMALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | 0.479 inch | 0.185 inch | 2.07 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||
|
D15P24B6GX00LF
Amphenol FCi
|
$0.1166 | Yes | Active | 15 | MALE | BOARD | 2/A | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||
|
DS1033-09FUNSISS-CT
Ningbo connfly electronic CO LTD
|
$0.1440 | Yes | Contact Manufacturer | 9 | 2 | 20 mΩ | FEMALE | CABLE | 1/E | STRAIGHT | D SUBMINIATURE CONNECTOR | 707VAC V | NO | 1 GΩ | -40 °C | 105 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | FRONT-NICKEL AND REAR-TIN | SOLDER | 0.492 inch | 1.213 inch | 0.13 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||
|
ID25S33E4GV00LF
Amphenol FCi
|
$0.1568 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYESTER | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN/ZINC CHROMIUM | SOLDER | 0.495 inch | 0.496 inch | 2.09 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||
|
5502-09SA-01-F1
SPC Multicomp
|
$0.1657 | Yes | Active | 9 | 2 | 2.77 mm | 2 | 30 mΩ | 3 A | FEMALE | BOARD | PLASTIC | 1/E | IRON | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | e3 | -40 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.492 inch | 0.26 inch | 1.213 inch | 0.177 inch | MULTICOMP PRO | unknown | ||||||||||||||||||||||
|
SH158-15TBLK
pro-power
|
$0.1678 | Yes | Active | D SUBMINIATURE CONNECTOR | PRO-POWER | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
698076
SPC Multicomp
|
$0.1755 | Active | 15 | 2 | 15 mΩ | 5 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | 1000VAC V | NO | 5 GΩ | -55 °C | 105 °C | PLUG | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | 698118 | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.232 inch | 0.118 inch | MULTICOMP PRO | unknown | ||||||||||||||||||||||||||||
|
182-015-213R481
NorComp
|
$0.1813 | Yes | Yes | Active | 15 | FEMALE | BOARD | POLYAMIDE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | NORCOMP INTERCONNECT DEVICES | ROHS COMPLIANT | compliant | NorComp | |||||||||||||||||||||||||||||||||||
|
D15S33E6UX00LF
Amphenol FCi
|
$0.1970 | Yes | Active | 15 | FEMALE | BOARD | POLYESTER | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | |||||||||||||||||||||||||||||||||||
|
5502-37PA-01-F1
SPC Multicomp
|
$0.1974 | Active | 37 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 4/C | STEEL | GOLD | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NO | NO | GENERAL PURPOSE | NICKEL/TIN | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 |