Filter Your Search
1 - 10 of 2,216 results
|
H4R37RA29CM30
Thomas & Betts
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | INSERT | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.702 inch | 2.74 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
L17H4R0110
Amphenol Corporation
|
Check for Price | Active | 9 | MALE-MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 9 CONTACTS; SHELL SIZE 1/E | NO | NO | NO | e3 | YES | 94V-0 | TIN (100) OVER NICKEL (50) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/NICKEL | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
H4R37RA29AM45
Thomas & Betts
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | OUTSIDE/INSIDE GROUND STRAP | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .125-.137 | NON-THREADED | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.51 inch | 2.74 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
L77SDE25P1ACH4R
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | 1400VAC V | 8.896 N | 5 GΩ | .5838 N | UL | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | INSERT | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.11 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
H4R09ST29BPM45
Thomas & Betts
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | GNDING STRAP, TOP ONLY | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | ROUND STANDOFF | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.237 inch | 1.224 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
DT11127-H4R2-4F
Foxconn
|
Check for Price | Active | 9 | 2 | 2.7686 mm | 2 | 35 mΩ | 2 A | FEMALE | BOARD | POLYETHYLENE | 1/E | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 29.8016 N | 5 GΩ | 1.946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | GOLD (15) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | SOLDER | 0.489 inch | 0.497 inch | 1.221 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | LEAD FREE | |||||
|
L17H4R0111
Amphenol Corporation
|
Check for Price | Active | 9 | MALE-MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 9 CONTACTS; SHELL SIZE 1/E | NO | NO | NO | e3 | YES | 94V-0 | TIN (100) OVER NICKEL (50) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/NICKEL | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
H4R15RA29CSM43
Thomas & Betts
|
Check for Price | Obsolete | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | INSIDE GROUND STRAP | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | INSERT | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.702 inch | 1.552 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
H4R09ST29DPM43
Thomas & Betts
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | GNDING STRAP, TOP ONLY | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | PLASTIC STANDOFF | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.237 inch | 1.224 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
H4R25ST29BPM43
Thomas & Betts
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | GNDING STRAP, TOP ONLY | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | ROUND STANDOFF | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.237 inch | 2.092 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 |