Filter Your Search
21 - 30 of 18,536 results
|
K66X-B44P-NT30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 44 | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 3/B | GOLD (30) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||||||
|
K66X-BS-NVJ30
Kycon Inc
|
Check for Price | Yes | Active | 44 | 3 | 2.286 mm | 3 | 13 mΩ | 2 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 3/B | GOLD | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 2.088 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
KF42X-E15S/E15P-B4NR15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | FEMALE-MALE | BOARD/PANEL | 2/A | GOLD (15) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG-SOCKET | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT PACKAGE-15 | unknown | ||||||||||||||||||||||||||||||||||||||||
|
37F-4PR360-SR
Kycon Inc
|
Check for Price | Obsolete | 36 | 2 | 20 mΩ | 1 A | FEMALE | CABLE | STEEL | AU | 1000VAC V | 1 GΩ | 26 AWG | 30 AWG | e3 | UL | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.085 inch | LOCKING | GENERAL PURPOSE | 5u inch | NICKEL | IDC | 0.594 inch | 0.569 inch | 2.675 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
KF42X-B25S/B25S-BR
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | FEMALE-FEMALE | BOARD | 3/B | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | HOLE .120 | RECEPTACLE-RECEPTACLE | GOLD FLASH | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/0.79 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | TWO | GENERAL PURPOSE | STAGGERED | SOLDER | 1.394 inch | 0.768 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT PACKAGE-25 | unknown | ||||||||||||||||||||||||
|
KF66-B44S-NJ15
Kycon Inc
|
Check for Price | Obsolete | 44 | 3 | 2.286 mm | 3 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING BRACKETS | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.09 inch | 0.078 inch | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | TIN | SOLDER | 0.494 inch | 2.088 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
KF42X-A26P/A26S-CJ15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 26 | MALE-FEMALE | BOARD/PANEL | 2/A | GOLD (15) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG-SOCKET | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT PACKAGE-26 | unknown | ||||||||||||||||||||||||||||||||||||||||
|
K85-CD-37S-BR15
Kycon Inc
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .112-.124 | NON-THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 2.729 inch | 0.197 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
K66XHT-C62P-NR
Kycon Inc
|
Check for Price | Yes | Yes | Obsolete | 62 | 3 | 3 | 13 mΩ | 2 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 4/C | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 2.729 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
K85R1X-ED9P-OR30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 9 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 1/E | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PLUG | TIN OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL/TIN | SOLDER | KYCON INC | RIGHT ANGLE D-SUBMINIATURE CONNECTOR | unknown |