Parametric results for: 哪里可以买芬兰数字货币ky认证资料(假证Q2987737967)-4nzq3 under D Type Connectors

Filter Your Search

21 - 30 of 18,536 results

|
-
-
-
-
-
-
Manufacturer: Kycon Inc
Select parts from the table below to compare.
Compare
Compare
K66X-B44P-NT30
Kycon Inc
Check for Price Yes Yes Active 44 MALE BOARD AND PANEL POLYBUTYLENE TEREPHTHALATE 3/B GOLD (30) D SUBMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC ROHS COMPLIANT compliant
K66X-BS-NVJ30
Kycon Inc
Check for Price Yes Active 44 3 2.286 mm 3 13 mΩ 2 A FEMALE BOARD AND PANEL POLYBUTYLENE TEREPHTHALATE 3/B GOLD RIGHT ANGLE D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1000VAC V NO 1 GΩ NO NO e4 NO UL -55 °C 105 °C RECEPTACLE Gold (Au) NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 RIVET & JACKSCREW GENERAL PURPOSE STAGGERED 2.54 mm 30u inch TIN SOLDER 0.494 inch 0.635 inch 2.088 inch 0.138 inch KYCON INC ROHS COMPLIANT compliant EAR99 8536.69.40.30
KF42X-E15S/E15P-B4NR15
Kycon Inc
Check for Price Yes Yes Active 15 FEMALE-MALE BOARD/PANEL 2/A GOLD (15) D SUBMINIATURE CONNECTOR NO NO NO e4 NO PLUG-SOCKET GOLD NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC ROHS COMPLIANT PACKAGE-15 unknown
37F-4PR360-SR
Kycon Inc
Check for Price Obsolete 36 2 20 mΩ 1 A FEMALE CABLE STEEL AU 1000VAC V 1 GΩ 26 AWG 30 AWG e3 UL -55 °C 125 °C PLUG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE 0.085 inch LOCKING GENERAL PURPOSE 5u inch NICKEL IDC 0.594 inch 0.569 inch 2.675 inch KYCON INC compliant EAR99 8536.69.40.30
KF42X-B25S/B25S-BR
Kycon Inc
Check for Price Yes Yes Active 25 2+2 2.77 mm 2+2 FEMALE-FEMALE BOARD 3/B GOLD FLASH RIGHT ANGLE D SUBMINIATURE CONNECTOR NO NO NO e4 NO HOLE .120 RECEPTACLE-RECEPTACLE GOLD FLASH NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.11 inch 0.11/0.79 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 RIVET & JACKSCREW TWO GENERAL PURPOSE STAGGERED SOLDER 1.394 inch 0.768 inch 2.088 inch KYCON INC ROHS COMPLIANT PACKAGE-25 unknown
KF66-B44S-NJ15
Kycon Inc
Check for Price Obsolete 44 3 2.286 mm 3 8 mΩ 5 A FEMALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI RIGHT ANGLE GNDING BRACKETS 1000VAC V 2.502 N 5 GΩ 1.112 N e4 UL, CSA -55 °C 125 °C PLUG GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.09 inch 0.078 inch #4-40 HEX HEAD GENERAL PURPOSE STAGGERED 2.54 mm 15u inch TIN SOLDER 0.494 inch 2.088 inch KYCON INC compliant EAR99 8536.69.40.30
KF42X-A26P/A26S-CJ15
Kycon Inc
Check for Price Yes Yes Active 26 MALE-FEMALE BOARD/PANEL 2/A GOLD (15) D SUBMINIATURE CONNECTOR NO NO NO e4 NO PLUG-SOCKET GOLD NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC ROHS COMPLIANT PACKAGE-26 unknown
K85-CD-37S-BR15
Kycon Inc
Check for Price Obsolete 37 2 2.7686 mm 2 8 mΩ 5 A FEMALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI STRAIGHT 1000VAC V 2.502 N 5 GΩ 1.112 N e4 UL, CSA -55 °C 125 °C PLUG GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch HOLE .112-.124 NON-THREADED GENERAL PURPOSE STAGGERED 2.8448 mm 15u inch TIN SOLDER 0.494 inch 0.236 inch 2.729 inch 0.197 inch KYCON INC compliant EAR99 8536.69.40.30
K66XHT-C62P-NR
Kycon Inc
Check for Price Yes Yes Obsolete 62 3 3 13 mΩ 2 A MALE BOARD AND PANEL POLYBUTYLENE TEREPHTHALATE 4/C GOLD FLASH RIGHT ANGLE D SUBMINIATURE CONNECTOR 1000VAC V NO 1 GΩ NO NO e4 NO -55 °C 105 °C PLUG Gold (Au) NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.09 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 JACKSCREW GENERAL PURPOSE STAGGERED FLASH inch TIN SOLDER 0.494 inch 0.635 inch 2.729 inch 0.138 inch KYCON INC ROHS COMPLIANT compliant EAR99 8536.69.40.30
K85R1X-ED9P-OR30
Kycon Inc
Check for Price Yes Yes Active 9 MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE 1/E STEEL GOLD (30) OVER NICKEL D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 PLUG TIN OVER NICKEL BRASS NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL/TIN SOLDER KYCON INC RIGHT ANGLE D-SUBMINIATURE CONNECTOR unknown