Filter Your Search
1 - 10 of 18,536 results
|
KF22-B9S-O30
Kycon Inc
|
Check for Price | Active | 25 | 2 | 2.77 mm | 2 | 8 mΩ | 7.6 A | FEMALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 3/B | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 2.502 N | 5 GΩ | 5 A | 94V-0 | -55 °C | 125 °C | HOLE .120 | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.109 inch | NO | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.519 inch | 2.088 inch | 0.125 inch | KYCON INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
K85R2X-BD25P-OR
Kycon Inc
|
Check for Price | Yes | Obsolete | 25 | 2 | 2.77 mm | 2 | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 3/B | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | HOLE .120 | PLUG | TIN OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN/NICKEL | SOLDER | 0.494 inch | 0.482 inch | 2.088 inch | KYCON INC | unknown | RIGHT ANGLE D-SUBMINIATURE CONNECTOR | |||||||||||||||||||
|
KF88-BC-25S-BR
Kycon Inc
|
Check for Price | Obsolete | 25 | 2 | 2.77 mm | 2 | 5 mΩ | 7.6 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 3/B | STEEL | GOLD FLASH OVER NICKEL (100) | STRAIGHT | D SUBMINIATURE CONNECTOR | HIGH FREQ. EMI/RFI SUPPRESSION | 1000VAC V | NO | 2.502 N | 5 GΩ | 1.112 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | BOARD LOCK | RECEPTACLE | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.471 inch | 2.088 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
KF22X-B25S-NVT15
Kycon Inc
|
Check for Price | Active | 25 | 2 | 2.77 mm | 2 | FEMALE | BOARD AND PANEL | 3/B | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | SPLIT BOARD LOCK | RECEPTACLE | GOLD (15) | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | NON-THREADED | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.488 inch | 2.088 inch | KYCON INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
K22X-B25P-H30
Kycon Inc
|
Check for Price | Yes | Obsolete | 25 | 2 | 2.77 mm | 2 | 2 A | MALE | BOARD AND PANEL | 3/B | GOLD (30) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | HOLE .120 | PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.488 inch | 2.088 inch | KYCON INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||
|
K22XHT-B25S-N30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.77 mm | 2 | 2 A | FEMALE | BOARD AND PANEL | 3/B | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | SPLIT BOARD LOCK | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.488 inch | 2.088 inch | KYCON INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||
|
K88X-BF-25S-K15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.77 mm | 2 | FEMALE | BOARD | 3/B | GOLD (15) | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | HOLE .120 | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.432 inch | 2.09 inch | KYCON INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||
|
K22XHT-B25P-N15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.77 mm | 2 | 2 A | MALE | BOARD AND PANEL | 3/B | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | SPLIT BOARD LOCK | PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.488 inch | 2.088 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||
|
KF22X-B25P-NVJM
Kycon Inc
|
Check for Price | Active | 25 | 2 | 2.77 mm | 2 | MALE | BOARD AND PANEL | 3/B | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | SPLIT BOARD LOCK | PLUG | GOLD FLASH | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.488 inch | 2.088 inch | KYCON INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
K88X-BF-25S-BRB
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.77 mm | 2 | FEMALE | BOARD | 3/B | GOLD FLASH | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | SPLIT BOARD LOCK | RECEPTACLE | GOLD FLASH | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.432 inch | 2.09 inch | KYCON INC | compliant | ROHS COMPLIANT |