Filter Your Search
21 - 30 of 18,536 results
|
K86-AA-26S-BR30
Kycon Inc
|
Check for Price | Obsolete | 26 | 3 | 8 mΩ | 5 A | FEMALE | PANEL | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | STAMPED, PREASSEM | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.09 inch | 0.078 inch | #4-40 | THREADED | GENERAL PURPOSE | 30u inch | TIN | SOLDER LUG | 0.494 inch | 0.236 inch | 1.541 inch | 0.118 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
KF85-BD-25P-K
Kycon Inc
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | SN-PB | STRAIGHT | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | FLOAT BUSHING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 2.088 inch | 0.197 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
K66-E15P-OJ30
Kycon Inc
|
Check for Price | Obsolete | 15 | 3 | 2.286 mm | 3 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING BRACKETS | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.09 inch | 0.1 inch | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.639 inch | 1.213 inch | 0.138 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
K42X-E37P/E37S-A30
Kycon Inc
|
Check for Price | Yes | Active | 37 | MALE-FEMALE | BOARD | 4/C | GOLD (30) | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 37 CONTACTS | NO | NO | NO | e4 | NO | PLUG-RECEPTACLE | GOLD | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||
|
K85X-BA-25S-K15
Kycon Inc
|
Check for Price | Yes | Yes | Obsolete | 25 | FEMALE | PANEL | 3/B | GOLD (15) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||
|
K85X-BA25PR15
Kycon Inc
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | K85X | KYCON INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
K42-E9P/S-B15
Kycon Inc
|
Check for Price | Obsolete | 18 | 4 | 2.7686 mm | 4 | 8 mΩ | 5 A | MALE/FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG-RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 1.394 inch | 1.394 inch | 1.231 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
K98-15S-SR-BLK
Kycon Inc
|
Check for Price | Obsolete | 15 | 2 | 8 mΩ | 1 A | FEMALE | POLYETHYLENE | STEEL | AU | 1000VAC V | 2.502 N | 1 GΩ | 26 AWG | 30 AWG | 1.112 N | UL | -55 °C | 125 °C | PLUG | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | GENERAL PURPOSE | 5u inch | TIN | 0.496 inch | 0.323 inch | 1.539 inch | KYCON INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
K42X-E15S/P-CR30
Kycon Inc
|
Check for Price | Active | 30 | 3+3 | 2.286 mm | 6 | 13 mΩ | 2 A | MALE/FEMALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | PLUG-RECEPTACLE | TIN OVER NICKEL | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 1.119 inch | 0.919 inch | 1.213 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
KF88-EC-9P-BR15
Kycon Inc
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.6 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | HIGH FREQ. EMI/RFI SUPPRESSION | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.471 inch | 1.231 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 |